
Iiyama ProLite Digital signage display
Highlights & Details
- Screen size diagonal: 39.5 cm (15.6 inch)
- Display resolution: 1920 x 1080 Pixel
- Energy efficiency rating (calc): n.rel.
- Multi-Touch, Android™, Built-in speaker, Kiosk mode
- Operating time (console): 24/7
Technical specifications
- Screen technology: LED
- Contrast ratio: 1000:1
- 0.1792 x 0.1792 mm pixel distance
- Installed operating system: Android™
- USB version 2.0
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- Supported positioning: Indoors
- Processor family: ARM Rockchip
- Product type
Digital signage display
- Screen size diagonal (inches)
15 inch
- Features
Multi-Touch
Android™
Built-in speaker
Kiosk mode
- Display technology
LED
- Operating time (console)
24/7
- Brightness
450 cd/m²
- Static contrast ratio
1000 : 1
- Viewing angle
170°
- Display resolution
1920 x 1080 Pixel
- Dot pitch (horizontal)
0.179 mm
- Dot pitch (vertical)
0.179 mm
- Image format
16:9
- Network/internet function
WiFi
LAN
- Wi-Fi
built-in
- Controller
Touchscreen
- No. of HDMI connections
1
- No. of USB ports
3 x
- Interfaces
Wi-Fi 5 (IEEE 802.11ac)
Wi-Fi 4 (IEEE 802.11)
USB
- Power consumption (standby)
0.5 W
100 x 100 mm
- Factory colour
Black
- Dim
(W x H x D) 387 x 244 x 30.5 mm
- Width
387 mm
- Height
244 mm
- Depth
30.5 mm
- Weight
1.5 kg
n.rel.
- Display
39.6 cm (15.6 inch)
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
- Screen size diagonal (cm)
39.5 cm
- Screen size diagonal (inches)
15.6 inch
- Power consumption (off)
0.3 W
- Power consumption (ON)
9 W
- Bluetooth
5.2
- Bluetooth
Yes
- Display properties
IPS
- No. of HDMI ports
1 x
- Processor cores (No.)
4 x
- Display resolution mode
Full HD
- Touchscreen (display)
Yes
- HDCP
Yes
- Dot pitch
0.179 mm
- 10/100/1000 Mbps ports
1 x
- Audio power (max.)
4 W
- CPU speed
2 GHz
- Brightness
450 cd/m²
- Type
External
- Response time
30 ms
- Processor/type
RK3568
- Hor. viewing angle
170°
- Vertical viewing angle
170°
- Wi-Fi
Yes
- UKCA
yes
- Number of speakers
2
- Multi-touch
yes
- Number of simultaneous touchpoints
10
- Ethernet LAN
yes
- Colour depth
8 Bit
- Active display area (W x H)
344,2 x 193,6 mm
- VESA mounting
yes
- Microphone in
yes
- Built-in speaker(s)
yes
- On Screen Display (OSD)
yes
- Cable management
yes
- Card reader integrated
yes
- Power adapter included
yes
- USB Touch port
yes
- Quick start guide
yes
- Mini HDMI ports quantity
1
- Package weight
2.45 kg
- Built-in processor
yes
- Glass thickness
1.8 mm
- Viewable size, horizontal
34.4 cm
- Viewable size, vertical
19.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3644646 Iiyama ProLite Digital signage display 39.5 cm 15.6 inch 1920 x 1080 Pixel 24/7
Description
This text is machine translated.
Scope of delivery
- Connection cable
- Quick guide.









