
Iiyama ProLite Digital signage display
Highlights & Details
- Screen size diagonal: 54.6 cm (21.5 inch)
- Display resolution: 1920 x 1080 Pixel
- Energy efficiency rating (calc): n.rel.
- Flicker-free technology, Built-in memory, Android™, Multi-Touch, Built-in media player
- Operating time (console): 24/7
Technical specifications
- Product type
Digital signage display
- Screen size diagonal (inches)
21 inch
- Features
Flicker-free technology
Built-in memory
Android™
Multi-Touch
Built-in media player
- Display technology
LCD
- Operating time (console)
24/7
- Brightness
450 cd/m²
- Static contrast ratio
1500 : 1
- Viewing angle
178°
- Display resolution
1920 x 1080 Pixel
- Dot pitch (horizontal)
0.248 mm
- Dot pitch (vertical)
0.248 mm
- Image format
16:9
- Network/internet function
WiFi
LAN
- Wi-Fi
b/g/n/ax
- Controller
Touchscreen
- No. of USB ports
3 x
- Interfaces
USB
RJ45
Audio stereo (3.5 mm jack)
- Power consumption (standby)
0.5 W
100 x 100 mm
- Factory colour
Black
- Dim
(W x H x D) 504.5 x 302 x 32 mm
- Width
504.5 mm
- Height
302 mm
- Depth
32 mm
- Weight
3.64 kg
n.rel.
- Display
54.6 cm (21.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Screen size diagonal (cm)
54.6 cm
- Screen size diagonal (inches)
21.5 inch
- Power consumption (off)
0.3 W
- Power consumption (ON)
15.4 W
- Standby consumption
0.5 W
- Bluetooth
5.3
- Bluetooth
Yes
- Display properties
IPS
- Touchscreen (display)
Yes
- HDCP
Yes
- 10/100/1000 Mbps ports
1 x
- Audio power (max.)
4 W
- Brightness
450 cd/m²
- Response time
14 ms
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- UKCA
yes
- Number of speakers
2
- Number of simultaneous touchpoints
10
- AC adapter included
yes
- Ethernet LAN
yes
- Colour depth
8 Bit
- Brightness
450 cd/m²
- Active display area (W x H)
476,1 x 267,8 mm
- VESA mounting
yes
- Built-in speaker(s)
yes
- Cable management
yes
- Card reader integrated
yes
- Horizontal scan range
31 - 83 kHz
- USB Touch port
yes
- Flicker-free technology
yes
- Quick start guide
yes
- Positional accuracy
2 mm
- Mean time between failures (MTBF)
50000 h
- Package weight
6 kg
- Glass thickness
2.9 mm
- Power cable length
1.8 m
- Viewable size, horizontal
47.6 cm
- Viewable size, vertical
26.8 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3629746 Iiyama ProLite Digital signage display 54.6 cm 21.5 inch 1920 x 1080 Pixel 24/7












