
Iiyama ProLite Digital signage display
Highlights & Details
- Screen size diagonal: 54.6 cm (21.5 inch)
- Display resolution: 1920 x 1080 Pixel
- Energy efficiency rating (calc): n.rel.
- Android™, Thin bezel design
- Operating time (console): 24/7
Technical specifications
- Screen technology: LCD
- Contrast ratio 1500:1
- 0.284 x 0.284 mm pixel distance
- USB version 2.0/3.2 1st Gen 1 (3.1 Gen 1)
- USB-Plug USB Type-A,USB Type-C
- Supported positioning: Indoors
- Processor family: ARM Rockchip
- Built-in graphics card model: Mali-G52 MC3
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Product type
Digital signage display
- Screen size diagonal (inches)
21 inch
- Features
Android™
Thin bezel design
- Operating time (console)
24/7
- Brightness
500 cd/m²
- Static contrast ratio
1500 : 1
- Viewing angle
178°
- Display resolution
1920 x 1080 Pixel
- Dot pitch (horizontal)
0.284 mm
- Dot pitch (vertical)
0.284 mm
- Image format
16:9
- Network/internet function
LAN
WiFi
- Wi-Fi
b/g/n/ax
- No. of USB ports
4 x
- Interfaces
Audio stereo (3.5 mm jack)
RJ45
USB
USB C®
- Power consumption (standby)
14 W
100 x 100 mm
- Factory colour
Black
- Dim
(W x H x D) 510.5 x 308.5 x 33.5 mm
- Width
510.5 mm
- Height
308.5 mm
- Depth
33.5 mm
- Height (without base)
308.5 mm
- Device depth (without stand)
33.5 mm
- Weight
4.333 kg
- Weight (without base)
2.8 kg
n.rel.
- Display
54.6 cm (21.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Screen size diagonal (cm)
54.6 cm
- Screen size diagonal (inches)
21.5 inch
- Power consumption (off)
3.5 W
- Power consumption (ON)
17.5 W
- Bluetooth
5.3
- Bluetooth
Yes
- Display properties
IPS
- No. of HDMI ports
1 x
- Processor cores (No.)
8 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Display resolution mode
Full HD
- Touchscreen (display)
No
- Memory capacity
32 GB
- 10/100/1000 Mbps ports
1 x
- Operating system (Version)
Android™ 14
- Audio power (max.)
10 W
- Brightness
500 cd/m²
- Response time
14 ms
4 GB
- Processor/type
Rockchip RK3576
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3629758 Iiyama ProLite Digital signage display 54.6 cm 21.5 inch 1920 x 1080 Pixel 24/7
Description
Iiyama guarantees compatibility with iiSignage² for at least 5 years, ensuring long-term reliability and security for professional installations.
Connectivity
The RJ45 (LAN)-connection, which supports the Power-over-Ethernet technology (POE), enables both the data connection and the power supply to be provided via a single cable, WAS simplifies the installation in areas, in which many cables would disturb the environment.
Android OS
Thanks to the Android operating system, you can easily adjust the display to your needs by installing apps directly on the display.
ISignage²
IiSignage² is our digital signage content management platform that allows easy control and display of your content and ensures secure management of your Iiyama displays. The integrated content management system (CMS) gives you full control over your messages and advertising content – conveniently from a distance and with the utmost security.
This text is machine translated.



