
Highlights & Details
Iiyama ProLite Digital signage display
- Screen size diagonal: 60.5 cm (23.8 inch)
- Display resolution: 1920 x 1080 Pixel
- Energy efficiency rating (calc): n.rel.
- Android™, Thin bezel design, Multi-Touch, Built-in speaker, Built-in memory
- Operating time (console): 24/7
Technical specifications
- Contrast ratio: 1000:1
- 0.275 x 0.275 mm pixel distance
- WLAN standards: Wi-Fi 6 (802.11ax), Wi-Fi 5 (802.11ac),Wi-Fi 4 (802.11n),802.11g,802.11a,802.11b
- Product type
Digital signage display
- Screen size diagonal (inches)
24 inch
- Features
Android™
Thin bezel design
Multi-Touch
Built-in speaker
Built-in memory
- Display technology
LCD
- Operating time (console)
24/7
- Brightness
450 cd/m²
- Static contrast ratio
1000 : 1
- Viewing angle
178°
- Display resolution
1920 x 1080 Pixel
- Dot pitch (horizontal)
0.275 mm
- Dot pitch (vertical)
0.275 mm
- Image format
16:9
- Network/internet function
WiFi
LAN
- Wi-Fi
b/g/n/ac
- Controller
Touchscreen
- No. of USB ports
2 x
- Interfaces
USB
RJ45
Audio stereo (3.5 mm jack)
- Power consumption (standby)
0.5 W
100 x 100 mm
- Factory colour
Black
- Dim
(L x W x H) 600 cm x 550 mm x 336 mm
- Width
550 mm
- Height
336 mm
- Depth
28 mm
- Weight
4.24 kg
n.rel.
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Power consumption (off)
0.3 W
- Power consumption (ON)
17.5 W
- Standby consumption
0.5 W
- Bluetooth
5.3
- Bluetooth
Yes
- Length
600 cm
- Display properties
IPS
- Touchscreen (display)
Yes
- HDCP
Yes
- Microphone
Yes
- 10/100/1000 Mbps ports
1 x
- Audio power (max.)
10 W
- Brightness
450 cd/m²
- Type
External
- Response time
14 ms
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- UKCA
yes
- Number of speakers
2
- Number of simultaneous touchpoints
10
- AC adapter included
yes
- Ethernet LAN
yes
- Colour depth
8 Bit
- Brightness
450 cd/m²
- Active display area (W x H)
527 x 296,5 mm
- VESA mounting
yes
- Built-in speaker(s)
yes
- Cable management
yes
- USB Touch port
yes
- Flicker-free technology
yes
- Quick start guide
yes
- Mean time between failures (MTBF)
50000 h
- Package weight
6.2 kg
- Power cable length
1.8 m
- Viewable size, horizontal
52.7 cm
- Viewable size, vertical
29.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3629745 Iiyama ProLite Digital signage display 60.5 cm 23.8 inch 1920 x 1080 Pixel 24/7
Description
This text is machine translated.
Scope of delivery
- AC adapter






