
Iiyama ProLite Digital signage display
Highlights & Details
- Screen size diagonal: 60.5 cm (23.8 inch)
- Display resolution: 1920 x 1080 Pixel
- Energy efficiency rating (calc): n.rel.
- Android™, Thin bezel design, Built-in speaker
- Operating time (console): 24/7
Technical specifications
- Screen technology: LCD
- Contrast ratio: 1000:1
- 0.275 x 0.275 mm pixel distance
- USB version 2.0/3.2 1st Gen 1 (3.1 Gen 1)
- USB-Plug USB Type-A,USB Type-C
- Supported positioning: Indoors
- Processor family: ARM Rockchip
- Built-in graphics card model: Mali-G52 MC3
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Product type
Digital signage display
- Screen size diagonal (inches)
24 inch
- Features
Android™
Thin bezel design
Built-in speaker
- Display technology
LCD
- Operating time (console)
24/7
- Brightness
500 cd/m²
- Static contrast ratio
1000 : 1
- Viewing angle
178°
- Display resolution
1920 x 1080 Pixel
- Dot pitch (horizontal)
0.275 mm
- Dot pitch (vertical)
0.275 mm
- Image format
16:9
- Network/internet function
LAN
WiFi
- Wi-Fi
b/g/n/ac
- No. of HDMI connections
1
- No. of USB ports
4 x
- Interfaces
HDMI™
USB type A
USB C®
- Power consumption (standby)
14 W
100 x 100 mm
- Factory colour
Black
- Dim
(W x H x D) 549.5 x 336 x 28 mm
- Width
549.5 mm
- Height
336 mm
- Depth
28 mm
- Height (without base)
336 mm
- Device depth (without stand)
28 mm
- Weight
4.24 kg
- Weight (without base)
4.24 kg
n.rel.
- Display
60.5 cm (23.8 inch)
- Display (cm)
60.5 cm
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Power consumption (off)
3.5 W
- Power consumption (ON)
17.5 W
- Bluetooth
5.3
- Bluetooth
Yes
- Display properties
IPS
- No. of HDMI ports
1 x
- Processor cores (No.)
8 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Display resolution mode
Full HD
- Touchscreen (display)
No
- Memory capacity
32 GB
- 10/100/1000 Mbps ports
1 x
- Operating system (Version)
Android™ 14
- Audio power (max.)
10 W
- Brightness
500 cd/m²
- Response time
14 ms
4 GB
- Processor/type
Rockchip RK3576
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3629759 Iiyama ProLite Digital signage display 60.5 cm 23.8 inch 1920 x 1080 Pixel 24/7
Description
Iiyama guarantees compatibility with iiSignage² for at least 5 years, ensuring long-term reliability and security for professional installations.
Connectivity
The RJ45 (LAN)-connection, which supports the Power-over-Ethernet technology (POE), enables both the data connection and the power supply to be provided via a single cable, WAS simplifies the installation in areas, in which many cables would disturb the environment.
Android OS
Thanks to the Android operating system, you can easily adjust the display to your needs by installing apps directly on the display.
ISignage²
IiSignage² is our digital signage content management platform that allows easy control and display of your content and ensures secure management of your Iiyama displays. The integrated content management system (CMS) gives you full control over your messages and advertising content – conveniently from a distance and with the utmost security.
This text is machine translated.



