
Iiyama ProLite Digital signage display EEC: E (A - G) 139 cm 55 inch 3840 x 2160 Pixel 24/7

Iiyama ProLite Digital signage display
Highlights & Details
- Screen size diagonal: 139 cm (55 inch)
- Display resolution: 3840 x 2160 Pixel
- Energy efficiency rating (calc): E (A - G)
- Thin bezel design, Android™, Built-in speaker
- Operating time (console): 24/7
Technical specifications
- Panel type VA
- Screen technology: LED
- HD type 4K Ultra HD
- Contrast ratio 4000:1
- 0.315 x 0.315 mm pixel distance
- HDMI version 2.0
- USB version 2.0
- WLAN-standards Wi-Fi 5 (802.11ac)
- Supported positioning: Indoors
- Built-in graphics card model: ARM Mali-G52
- Product type
Digital signage display
- Screen size diagonal (inches)
55 inch
- Features
Thin bezel design
Android™
Built-in speaker
- Display technology
LED
- Operating time (console)
24/7
- Brightness
500 cd/m²
- Static contrast ratio
4000 : 1
- Display resolution
3840 x 2160 Pixel
- Dot pitch (horizontal)
0.315 mm
- Dot pitch (vertical)
0.315 mm
- Image format
16:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Network/internet function
WiFi
LAN
Android TV
- Wi-Fi
built-in
- Controller
Remote control
- No. of HDMI connections
3
- No. of USB ports
2 x
- Power supply (details)
100 - 240 V
- Power consumption (standby)
0.5 W
300 x 400 mm
- Factory colour
Black
- Dim
(W x H x D) 1239.7 x 712.5 x 38.6 mm
- Width
1239.7 mm
- Height
712.5 mm
- Depth
38.6 mm
- Height (without base)
712.5 mm
- Device depth (without stand)
38.6 mm
- Weight
17.6 kg
- Weight (without base)
17.6 kg
E (A - G)
- Display
139.7 cm (55 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
139.7 cm
- Screen size diagonal (cm)
139 cm
- Screen size diagonal (inches)
55 inch
- Power consumption (off)
0.3 W
- Power consumption (ON)
55 W
- Standby consumption
0.5 W
- No. of HDMI ports
3 x
- Processor cores (No.)
4 x
- Touchscreen (display)
No
- CPU series
ARM Cortex
- Memory capacity
16 GB
- 10/100/1000 Mbps ports
1 x
- Operating system (Version)
Android™ 11
- Brightness
500 cd/m²
- Response time
6.5 ms
2 GB
- Processor/type
A53
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- UKCA
yes
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- RS-232C
yes
- Active display area (W x H)
1209,6 x 680,4 mm
- Wall mountable
yes
- Remote control included
yes
- VESA mounting
yes
- Number of built-in speakers
2
- RMS rated power
10 W
- DVI port
no
- USB port
yes
- Built-in speaker(s)
yes
- Computer system
no
- Haze rate
25 %
- On Screen Display (OSD)
yes
- Horizontal scan range
28 - 160 kHz
- PC Audio in
yes
- RS-232 interface
yes
- Batteries included
yes
- Mean time between failures (MTBF)
50000 h
- HDCP
yes
- Storage temperature (T-T)
-20 - 60 °C
- Number of OSD languages
15
- Package weight
22.9 kg
- Built-in processor
yes
- Bezel width (side)
1.33 cm
- Bezel width (top)
1.33 cm
- Bezel width (bottom)
1.53 cm
- Mounting kit
yes
Documents & Downloads
Datasheet
Datasheet 3450511 Iiyama ProLite Digital signage display EEC: E (A - G) 139 cm 55 inch 3840 x 2160 Pixel 24/7
User & Safety Instructions
User & Safety Instructions 3450511 Iiyama ProLite Digital signage display EEC: E (A - G) 139 cm 55 inch 3840 x 2160 Pixel 24/7
Description
The ELED-VA-display consumes much less power at the same brightness as compared to DLED-IPS-displays. The versatile orientation, the slim design and the 24/7-reliability see to it that the display merges seamlessly with every business environment. Whether in the retail trade, in companies, in the hospitality industry or in the education sector - the LH5560UHS-B2AG will undoubtedly captivate your audience and leave a lasting impression.
This text is machine translated.
Scope of delivery
- Power cable;
- HDMI cable
- RS 232C cable
- Instructions
- Wall bracket
- Operating instructions of the wall bracket
- Screw
- Dowels
- Sticker for screw holes
- 2x batteries AAA


















