
Iiyama ProLite Digital signage display EEC: E (A - G) 68.6 cm 27 inch 1920 x 1080 Pixel
Iiyama ProLite Digital signage display
Highlights & Details
- Screen size diagonal: 68.6 cm (27 inch)
- Display resolution: 1920 x 1080 Pixel
- Energy efficiency rating (calc): E (A - G)
- Thin bezel design, Flicker-free technology, Built-in speaker, Multi-Touch
Technical specifications
- Contrast ratio: 1000:1
- 0.311 x 0.311 mm pixel distance
- Product type
Digital signage display
- Screen size diagonal (inches)
27 inch
- Features
Thin bezel design
Flicker-free technology
Built-in speaker
Multi-Touch
- Display technology
LCD
- Brightness
300 cd/m²
- Static contrast ratio
1000 : 1
- Viewing angle
178°
- Display resolution
1920 x 1080 Pixel
- Dot pitch (horizontal)
0.311 mm
- Dot pitch (vertical)
0.311 mm
- Image format
16:9
- Frame rate
83 Hz
- Image enhancement
83 Hz
- Controller
Touchscreen
- No. of HDMI connections
1
- No. of USB ports
2 x
- Interfaces
VGA
HDMI™
Audio stereo (3.5 mm jack)
USB
- Power consumption (standby)
0.5 W
100 x 100 mm
- Factory colour
Multicolour
- Dim
(W x H x D) 612 x 387 x 241 mm
- Width
612 mm
- Height
387 mm
- Depth
241 mm
- Weight
6.6 kg
E (A - G)
- Display
68.6 cm (27 inch)
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Power consumption (off)
0.3 W
- Power consumption (ON)
27 W
- Standby consumption
0.5 W
- Cable length
1.8 m
- Display properties
IPS
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Range of uses
Home
- Display resolution mode
Full HD
- Touchscreen (display)
Yes
- HDCP
Yes
- Features
Height adjustable
- Panel technology
VA LED
- Audio power (max.)
4 W
- Brightness
300 cd/m²
- Type
External
- Response time
4 ms
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- UKCA
yes
- Number of speakers
2
- Number of simultaneous touchpoints
10
- Colour depth
8 Bit
- Active display area (W x H)
597,89 x 336,31 mm
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
13.8 cm
- On Screen Display (OSD)
yes
- Cable management
yes
- Horizontal scan range
30 - 83 kHz
- HDMI cable length
1.8 m
- USB Touch port
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- Positional accuracy
2 mm
- Mean time between failures (MTBF)
50000 h
- Package weight
9.2 kg
- Power cable length
1.8 m
- Tilt adjustment
yes
- Viewable size, horizontal
59.8 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3629744 Iiyama ProLite Digital signage display EEC: E (A - G) 68.6 cm 27 inch 1920 x 1080 Pixel
Description
This text is machine translated.

















