
Iiyama ProLite Digital signage display EEC: G (A - G) 108 cm (42.5 inch) 3840 x 2160 Pixel 24/7 Android™, Multi-Touch, K
Iiyama T4329AS-B1AG computer display 108 cm (42.5") 3840 x 2160 pixels 4K Ultra HD LED touchscreen black
Highlights & Details
- Screen size 108 cm (42.5 inch)
- Display resolution: 3840 x 2160 Pixel
- Android™, Multi-Touch, Kiosk mode
- Operating time (console): 24/7
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LED
- Panel type VA
- Contrast ratio 4000:1
- 0.245 x 0.245 mm pixel distance
- Installed operating system: Android™
- USB version 2.0
- HDMI version 1.4/2.0
- WLAN-standards Wi-Fi 5 (802.11ac)
- Supported positioning: Indoors
- Product type
Digital signage display
- Features
Android™
Multi-Touch
Kiosk mode
- Display technology
LED
- Operating time (console)
24/7
- Brightness
420 cd/m²
- Static contrast ratio
4000 : 1
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Display resolution
3840 x 2160 Pixel
- Image format
16:9
- Response time
6.5 ms
- Network/internet function
WiFi
LAN
- Wi-Fi
built-in
- Controller
Touchscreen
- No. of USB ports
2 x
- Power supply (details)
100 - 240 V
- Power consumption (standby)
0.5 W
300 x 300 mm
- Factory colour
Black
- Width
989.6 mm
- Height
577.8 mm
- Depth
72.8 mm
- Weight
13.7 kg
G (A - G)
- Dim
(W x H x D) 989.6 x 577.8 x 72.8 mm
- Display
108 cm (42.5 inch)
- Display (cm)
108 cm
- Screen size diagonal (cm)
108 cm
- Screen size diagonal (inches)
42.5 inch
- Power consumption (off)
0.3 W
- Power consumption (ON)
98 W
- No. of HDMI ports
2 x
- Processor cores (No.)
4 x
- Display resolution mode
4K
- Touchscreen (display)
Yes
- HDCP
Yes
- Panel technology
VA LED
- 10/100/1000 Mbps ports
1 x
- Audio power (max.)
20 W
- Brightness
500 cd/m²
- Type
internal
- Wi-Fi
Yes
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Multi-touch
yes
- Operating temperature (T-T)
0 - 40 °C
- Number of simultaneous touchpoints
20
- Ethernet LAN
yes
- RS-232C
yes
- Active display area (W x H)
941,2 x 529,4 mm
- Remote control included
yes
- VESA mounting
yes
- DVI port
no
- Remote control batteries included
yes
- Built-in speaker(s)
yes
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- NTSC coverage (typical)
72 %
- Horizontal scan range
28 - 160 kHz
- USB Touch port
yes
- Quick start guide
yes
- Positional accuracy
2.5 mm
- Batteries included
yes
- Mean time between failures (MTBF)
50000 h
- LED backlight
yes
- Operating relative humidity (H-H)
-20 - 60 %
- Number of OSD languages
8
- Package weight
17.6 kg
- Built-in processor
yes
- Glass thickness
3.7 mm
- Viewable size, horizontal
94.1 cm
- Viewable size, vertical
52.9 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3644644 Iiyama ProLite Digital signage display EEC: G (A - G) 108 cm (42.5 inch) 3840 x 2160 Pixel 24/7 Android™, Multi-Touch, K
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.


























