
Iiyama ProLite Digital signage display EEC: G (A - G) 138.7 cm 55 inch 3840 x 2160 Pixel 24/7
Iiyama ProLite Digital signage display
Highlights & Details
- Screen size diagonal: 138.7 cm (55 inch)
- Display resolution: 3840 x 2160 Pixel
- Energy efficiency rating (calc): G (A - G)
- Software included
- Operating time (console): 24/7
Technical specifications
- Panel type VA
- HD type 4K Ultra HD
- Contrast ratio 5000:1
- 0.315 x 0.315 mm pixel distance
- HDMI version 2.0
- USB version 2.0
- Supported positioning: Indoors
- Built-in graphics card model: ARM Mali-G52
- Installed operating system: Android™
- Playback media Y
- User controls: Network (status, Wifi, Ethernet, hotspot), picture (brightness, contrast, sharpness, black level, tint, color, noise reduction, gamma selection, color temp., color control, picture reset), audio (balance, treble, bass, volume, audio out, maximum volume, min. volume, mute, audio out sync, speaker setting, audio reset), OSD setting (OSD timeout, OSD H position, OSD V position, OSD transparent, information OSD), general (logo and animation, wallpaper, no signal image, schedule, off timer), screen (Zoom mode, custom Zoom, system rotation, screen reset), device (Power on status, RS232 routing, IR control, Power saving, panel saving, monitor info, other), channel (boot on source, rename input channel, auto source switching, signal less detection, HDMI version), system (language, system update, setting reset, factory reset, Android setting), admin (menu lock, meeting room, HDMI CEC, screen share, Miracast standby, log export)
- Product type
Digital signage display
- Screen size diagonal (inches)
55 inch
- Features
Software included
- Display technology
LED
- Operating time (console)
24/7
- Brightness
500 cd/m²
- Static contrast ratio
5000 : 1
- Viewing angle
178°
- Display resolution
3840 x 2160 Pixel
- Dot pitch (horizontal)
0.315 mm
- Dot pitch (vertical)
0.315 mm
- Image format
16:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Network/internet function
WiFi
LAN
- Wi-Fi
built-in
- No. of HDMI connections
2
- No. of USB ports
2 x
- Interfaces
HDMI™
USB C®
RS232c
Gigabit LAN (1 Gbps)
- Power supply (details)
100 - 240 V
- Power consumption (standby)
0.5 W
400 x 400 mm
- Factory colour
Black
- Dim
(W x H x D) 1238.4 x 709.2 x 70 mm
- Width
1238.4 mm
- Height
709.2 mm
- Depth
70 mm
- Height (without base)
709.2 mm
- Device depth (without stand)
70 mm
- Weight
13 kg
- Weight (without base)
13 kg
G (A - G)
- Display
139.7 cm (55 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
139.7 cm
- Screen size diagonal (cm)
138.7 cm
- Screen size diagonal (inches)
55 inch
- Power consumption (off)
0.3 W
- Power consumption (ON)
135 W
- No. of HDMI ports
2 x
- Touchscreen (display)
No
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Memory capacity
32 GB
- 10/100/1000 Mbps ports
1 x
- Audio power (max.)
20 W
- Brightness
500 cd/m²
- Type
internal
- Response time
6.5 ms
4 GB
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- UKCA
yes
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- RS-232C
yes
- Active display area (W x H)
1209,6 x 680,4 mm
- Remote control included
yes
- VESA mounting
yes
- Number of built-in speakers
2
- USB port
yes
- Built-in speaker(s)
yes
- Haze rate
25 %
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Horizontal scan range
57 - 62 kHz
- Number of displays
1
- USB Power Delivery up to
15 W
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
135 kWh
- Batteries included
no
- Mean time between failures (MTBF)
50000 h
- Storage temperature (T-T)
-20 - 60 °C
- Number of OSD languages
15
- Package weight
18.5 kg
- Built-in processor
yes
- Bezel width (side)
1.28 cm
- Bezel width (top)
1.28 cm
- Bezel width (bottom)
1.28 cm
- Mounting kit
yes
- Remote (IR) input
1
- Remote (IR) output
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3740615 Iiyama ProLite Digital signage display EEC: G (A - G) 138.7 cm 55 inch 3840 x 2160 Pixel 24/7
Description
This text is machine translated.
Scope of delivery
- Iiyama ProLite LH5564UHS-B1AG
- Remote control
- Battery for remote control
- RS-232C cable
- HDMI Cables















