
Iiyama ProLite Digital signage display EEC: G (A - G) 163.8 cm (64.5 inch) 3840 x 2160 Pixel 24/7 Android™, Multi-Touch,
Highlights & Details
Iiyama T6529AS-B1AG Signage Display Interactive flat screen 163.8 cm (64.5") LED WLAN 500 CD/m² 4K Ultra HD black Touch screen Integrated processor Android 24/7
- Screen size 163.8 cm (64.5 inch)
- Display resolution: 3840 x 2160 Pixel
- Android™, Multi-Touch, Kiosk mode
- Operating time (console): 24/7
Technical specifications
- Panel type VA
- Screen technology: LED
- HD type 4K Ultra HD
- Contrast ratio 4000:1
- 0.372 x 0.372 mm pixel distance
- HDMI version 1.4/2.0
- USB version 2.0
- Supported positioning: Indoors
- Built-in graphics card model: ARM Mali-G51
- Installed operating system: Android™
- WLAN-standards Wi-Fi 5 (802.11ac)
- Product type
Digital signage display
- Features
Android™
Multi-Touch
Kiosk mode
- Display technology
LED
- Operating time (console)
24/7
- Brightness
420 cd/m²
- Static contrast ratio
4000 : 1
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Display resolution
3840 x 2160 Pixel
- Dot pitch
0.372 mm
- Image format
16:9
- Response time
6.5 ms
- Network/internet function
WiFi
LAN
- Wi-Fi
built-in
- Controller
Touchscreen
- No. of HDMI connections
2
- No. of USB ports
2 x
- Power supply (details)
100 - 240 V
- Power consumption (standby)
0.5 W
400 x 400 mm
- Factory colour
Black
- Width
1447.3 mm
- Height
852.3 mm
- Depth
42.8 mm
- Weight
38.5 kg
G (A - G)
- Dim
(W x H x D) 1447.3 x 852.3 x 42.8 mm
- Display
163.8 cm (64.5 inch)
- Display (cm)
163.8 cm
- Screen size diagonal (cm)
164 cm
- Screen size diagonal (inches)
64.5 inch
- Power consumption (off)
0.3 W
- Power consumption (ON)
118 W
- Device depth (without stand)
42.8 mm
- No. of HDMI ports
2 x
- Processor cores (No.)
4 x
- Touchscreen (display)
Yes
- HDCP
Yes
- Memory capacity
32 GB
- Height (without base)
852.3 mm
- Weight (without base)
38.5 kg
- 10/100/1000 Mbps ports
1 x
- Audio power (max.)
20 W
- Brightness
500 cd/m²
- Type
internal
4 GB
- Wi-Fi
Yes
- UKCA
yes
- Anti-glare screen
yes
- Multi-touch
yes
- Operating temperature (T-T)
0 - 40 °C
- Number of simultaneous touchpoints
20
- Ethernet LAN
yes
- RS-232C
yes
- Active display area (W x H)
1428,5 x 803,5 mm
- Remote control included
yes
- VESA mounting
yes
- Number of built-in speakers
2
- DVI port
no
- USB port
yes
- Built-in speaker(s)
yes
- Number of stylus pens
2
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Horizontal scan range
28 - 160 kHz
- Quick start guide
yes
- Batteries included
yes
- Mean time between failures (MTBF)
50000 h
- LED backlight
yes
- Operating relative humidity (H-H)
-20 - 60 %
- Number of OSD languages
8
- Package weight
47.3 kg
- Built-in processor
yes
- Stylus pen
yes
- Glass thickness
3.7 mm
- Remote (IR) input
1
- Remote (IR) output
1
- Viewable size, horizontal
142.8 cm
- Viewable size, vertical
80.3 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3644642 Iiyama ProLite Digital signage display EEC: G (A - G) 163.8 cm (64.5 inch) 3840 x 2160 Pixel 24/7 Android™, Multi-Touch,
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
























