
Iiyama ProLite E1980S-B1 LED EEC D (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 3 ms HDMI™, DisplayPort TN LCD

Iiyama ProLite E1980S-B1 LED
Highlights & Details
- Screen size 48.3 cm (19 inch) HD, 1280 x 1024 p;Response time: 3 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, DisplayPort;Blue light reduction, Flicker-free technology, Kensington lock, Tiltable, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
1280 x 1024 p
- Screen size diagonal (cm)
48 cm
- Screen size diagonal (inches)
19 inch
- Screen size diagonal (inches)
19 inch
- Image format
5:4
- Panel technology
TN LCD
- Frame rate
75 Hz
- Response time
3 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
12000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.294 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Tiltable
Built-in speakers
- Audio power (max.)
4 W
- Inclination
-4/+22
- Power consumption (standby)
0.5 W
- Hor. viewing angle
170°
- Vertical viewing angle
85°
- Screen coating
Matt
- Width
411 mm
- Height
402 mm
- Depth
205 mm
- Weight
3.1 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 411 x 402 x 205 mm
- Screen size/position settings
Tilt
- OSB languages
English
German
French
Italian
Polish
Russian
Spanish
Dutch
Japanese
Czech
- Display size
- 23 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
48.3 cm (19 inch)
- Display (cm)
48.3 cm
11 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
12 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
Datasheet
Datasheet 3389033 Iiyama ProLite E1980S-B1 LED EEC D (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 3 ms HDMI™, DisplayPort TN LCD
User & Safety Instructions
User & Safety Instructions 3389033 Iiyama ProLite E1980S-B1 LED EEC D (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 3 ms HDMI™, DisplayPort TN LCD
Description
LED backlit
A typical CCFL LCD uses four backlighting lights. The use of LED diodes reduces power consumption considerably, reduces CO2 emissions and thus represents an environment-friendly product.
ACR
The contrast ratio is a reading to represent the maximum relative brightness difference between black and white.
ACR (Advanced Contrast Ratio) is a feature that automatically changes contrast and brightness. For perfect pictures in films or while playing.
VESA
A standard which makes it very easy to attach a wall or a table mount.
Speakers
Equipped with two high-quality stereo speakers.
Key lock
With the key lock you can prevent an undesired change of your screen setting.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor














