
Iiyama ProLite LCD EEC C (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:10 4 ms USB IPS LCD
Highlights & Details
Iiyama ProLite LCD
- Screen size 61.2 cm (24.1 inch) Full HD, 1920 x 1200 p;Response time: 4 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: USB;Flicker-free technology, VESA Mount 100 x 100 mm, Swivelling, Pivoted
Technical specifications
- Screen technology: LCD
- Contrast ratio 1500:1
- 0.27 x 0.27 mm pixel distance
- Swivel angle range -60 - 60 °
- User controls: Picture adjust (brightness, contrast, ECO, ACR, OD, X-res technology), color settings (6-AXIS, i-Style color, RGB range, color temp., user preset), OSD (OSD H. position, OSD V. position, OSD rotate, OSD time, OSD background, DDC/CI control, display information), language, extra 1 (sharpness, video mode adjust, opening logo, Power LED, USB charge), extra 2 (shortcut key, FW version), input select, audio settings (volume, mute), reset (recall all?)
- Control panel: Joystick/Power button: (Centre) Power/Menu, Up/Input Select, Down, Right/Volume, Left/Show submenu
- Product type
LCD
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
61.1 cm
- Screen size diagonal (inches)
24.1 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
350 cd/m²
- Static contrast ratio
1500 : 1
- Factory colour
Black
- Interfaces
USB
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Flicker-free technology
VESA Mount 100 x 100 mm
Swivelling
Pivoted
- Audio power (max.)
4 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
533.5 mm
- Height
521 mm
- Depth
209.5 mm
- Weight
4.9 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 533.5 x 521 x 209.5 mm
- Screen size/position settings
Height
- Display size
24 inch - 29 inch
- Display type
16:10
- Range of uses
Office
- Display resolution mode
Full HD
C (A - G)
- Display
61.2 cm (24.1 inch)
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Display (cm)
61.2 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
12 W
- Cable length
1.8 m
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- HDCP
Yes
- Height (without base)
373.5 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Cable lock slot
yes
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- Cable management
yes
- NTSC coverage (typical)
72 %
- Horizontal scan range
30 - 135 kHz
- HDMI cable length
1.8 m
- Flicker-free technology
yes
- Energy consumption (SDR) per 1000 hours
12 kWh
4
- HDMI
yes
- Swivelling
yes
- Package weight
6.9 kg
- Built-in camera
no
- Power cable length
1.8 m
- Tilt adjustment
yes
- Viewable size, horizontal
51.8 cm
- Viewable size, vertical
32.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3740612 Iiyama ProLite LCD EEC C (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:10 4 ms USB IPS LCD
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















