
Iiyama ProLite LCD EEC D (A - G) 54.4 cm (21.4 inch) 1920 x 1080 p 16:9 5 ms HDMI™ IPS LCD
Iiyama ProLite LCD
Highlights & Details
- Screen size 54.4 cm (21.4 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™;Height adjustable, Tiltable, Blue light reduction, Flicker-free technology, Built-in speakers, VESA Mount 100 x 100 mm
Technical specifications
- Screen technology: LCD
- Contrast ratio: 1000:1
- 0.2493 x 0.241 mm pixel distance
- Number of downstream ports: 2
- Tilt angle range -5 - 90°
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
54.6 cm
- Screen size diagonal (inches)
21.4 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
Yes
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.241 mm
- Factory colour
White
- Interfaces
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- No. of USB 3.2
2 x
- Features
Height adjustable
Tiltable
Blue light reduction
Flicker-free technology
Built-in speakers
VESA Mount 100 x 100 mm
- Audio power (max.)
2 W
- Inclination
-5/+90
- Power consumption (standby)
0.7 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Width
493.5 mm
- Height
361.5 mm
- Depth
239.5 mm
- Weight
4.5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 493.5 x 361.5 x 239.5 mm
- Screen size/position settings
Tilt
- Display size
- 23 inch
- Display type
Multi-touch
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
54.4 cm (21.4 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.4 cm
13 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
13 W
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Operating temperature (T-T)
5 - 35 °C
- Number of simultaneous touchpoints
10
- Headphone out
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
10 - 90 %
- Colour depth
8 Bit
- VESA mounting
yes
- DDC/CI
yes
- Height adjustment
no
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
yes
- On Screen Display (OSD)
yes
- Cable management
yes
- Horizontal scan range
30 - 83 kHz
- HDMI cable length
1.5 m
- USB Touch port
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
13 kWh
- HDMI
yes
- Operating relative humidity (H-H)
10 - 80 %
- Storage temperature (T-T)
-20 - 60 °C
- Number of OSD languages
10
- Package weight
6 kg
- Plug and Play
yes
- Power cable length
1.8 m
- Tilt adjustment
yes
- Vertical scan range
55 - 76 Hz
- Viewable size, horizontal
47.9 cm
- Viewable size, vertical
26 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3644680 Iiyama ProLite LCD EEC D (A - G) 54.4 cm (21.4 inch) 1920 x 1080 p 16:9 5 ms HDMI™ IPS LCD
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor















