1/19
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LCD
16:9
5 ms
525 cd/m²
178°
178°
IPS LCD
Black
Built-in speakers
1 x
2 x
1 x
562 mm
367 mm
47.5 mm
(W x H x D) 562 x 367 x 47.5 mm
6.5 kg
Touch display
24 inch - 29 inch
E (A - G)
60.5 cm (23.8 inch)
1920 x 1080 p
Full HD (1920 x 1080 Pixel)
60.5 cm
60.5 cm
23.8 inch
22 W
IPS
1920 x 1080 Pixel
Home
No
yes
2
10
8 Bit
yes
yes
yes
50000 h
8.2 kg
User & Safety Instructions 3740614 Iiyama ProLite LCD EEC: E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms IPS LCD