
Iiyama ProLite LCD EEC: E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 5 ms DisplayPort IPS LCD
Iiyama T2452MSC-W2AG Touch Control Panel 61 cm (24") 1920 x 1080 pixels
Highlights & Details
- Screen size 61 cm (24 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort;Response time: 5 ms;Built-in speakers
Technical specifications
- Product type
LCD
- Image format
16:9
- Response time
5 ms
- Contrast ratio (dyn)
1300 : 1
- Static contrast ratio
1300 : 1
- Brightness
360 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Panel technology
IPS LCD
- Factory colour
White
- Features
Built-in speakers
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- Width
567 mm
- Height
385 mm
- Depth
253.5 mm
- Dim
(W x H x D) 567 x 385 x 253.5 mm
- Weight
5.6 kg
- Display type
Touch display
- Display size
24 inch - 29 inch
E (A - G)
- Display
61 cm (24 inch)
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
24 inch
- Power consumption (ON)
18 W
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Frame rate
120 Hz
- Range of uses
Home
- Display resolution mode
Full HD
- Wi-Fi
No
- UKCA
not relevant
- Number of speakers
2
- Number of simultaneous touchpoints
10
- Cable lock slot
yes
- VESA mounting
yes
- Built-in speaker(s)
yes
- Quick start guide
yes
- Mean time between failures (MTBF)
50000 h
- Package weight
7.1 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3740611 Iiyama ProLite LCD EEC: E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 5 ms DisplayPort IPS LCD
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.




















