
Iiyama ProLite LCD EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 2 ms VA LCD
Iiyama ProLite LCD
Highlights & Details
- Screen size 80 cm (31.5 inch) 4K, 3840 x 2160 p;Response time: 2 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: Swivelling, Pivoted, Tiltable, Height adjustable, HDR, VESA Mount 100 x 100 mm, Built-in speakers, Blue light reduction, Flicker-free technology
Technical specifications
- HD type 4K Ultra HD
- Panel type VA
- Contrast ratio 3000:1
- Contrast ratio (dynamic): 80000000:1
- 0.182 x 0.182 mm pixel distance
- Market positioning: Graphic design
- Number of downstream ports: 4
- HDMI version 2.1
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 23°
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
2 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.182 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Swivelling
Pivoted
Tiltable
Height adjustable
HDR
VESA Mount 100 x 100 mm
Built-in speakers
Blue light reduction
Flicker-free technology
- Audio power (max.)
10 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
VESA adaptive sync
- Curved monitor
No
- HDR support
Yes
- Width
713.9 mm
- Height
598.5 mm
- Depth
245.5 mm
- Weight
8.5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 713.9 x 598.5 x 245.5 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
30 inch - 32 inch
- Display type
16:9
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
55 W
- Device depth (without stand)
56 mm
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
420 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
yes
- Width (without stand)
714 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
10 - 90 %
- Colour depth
8 Bit
- VESA mounting
yes
- DDC/CI
yes
- Height adjustment
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
2
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Cable management
yes
- NTSC coverage (typical)
93 %
- Horizontal scan range
30 - 160 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.85 m
- USB Power Delivery up to
95 W
- Quick start guide
yes
- VESA Adaptive Sync support
yes
- Number of USB Type-C upstream ports quantity
1
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
33 kWh
- Energy consumption (HDR) per 1000 hours
59 kWh
- HDMI
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Number of OSD languages
11
- Package weight
11.8 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Power cable length
1.85 m
- Tilt adjustment
yes
- Viewable size, horizontal
70.9 cm
- Viewable size, vertical
40.6 cm
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3644658 Iiyama ProLite LCD EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 2 ms VA LCD
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor













