
Iiyama ProLite LE4341S-B2 Digital signage display EEC: G (A - G) 108 cm 42.5 inch 1920 x 1080 Pixel 18/7
Iiyama ProLite LE4341S-B2 Digital signage display
Highlights & Details
- Screen size diagonal: 108 cm (42.5 inch)
- Display resolution: 1920 x 1080 Pixel
- Energy efficiency rating (calc): G (A - G)
- Thin bezel design, Built-in speaker, Fanless design, Media playback function
- Operating time (console): 18/7
Technical specifications
- Panel technology: IPS, Haze 1%
- OSD MENU LANGUAGES: EN, DE, FR, ES, IT, CN, RU, JP, CZ, NL, PL
- Operating keys Power
- Adjustable parameters: Picture (picture format, color temp, noise suppression, dynamic contrast, gamma, brightness, black level, color, contrast, color sharpness, RGB range, resetting), sound (treble, bass, Balance, Speaker, Audio Out, Reset), General Settings 1 (Menu Languages, Clock, Schedule, HDMI CEC Link, HDMI Modes, communication setting), screen (automatic adjustment, clock, phase, H. position, V. position, reset), general settings 2 (automatic power off, network standby, power management, automatic signal detection, automatic playback, local KB lock, RC lock, monitor ID, LED, pixel shift, information, resetting to factory settings)
- Orientation: Landscape format
- MTBF: 50000 hours (without backlight)
- Product type
Digital signage display
- Screen size diagonal (inches)
42 inch
- Features
Thin bezel design
Built-in speaker
Fanless design
Media playback function
- Display technology
LED
- Operating time (console)
18/7
- Brightness
350 cd/m²
- Static contrast ratio
1200 : 1
- Viewing angle
178°
- Display resolution
1920 x 1080 Pixel
- Dot pitch (horizontal)
0.490 mm
- Dot pitch (vertical)
0.490 mm
- Image format
16:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Network/internet function
LAN
- Controller
Remote control
- No. of HDMI connections
3
- No. of USB ports
1 x
- Interfaces
VGA
HDMI™
Audio line in
Audio line out
RS232c
RJ45
Infrared
USB A (USB 2.0)
- Power supply (details)
AC 100 – 240 V, 50 Hz
200 x 200 mm
- Factory colour
Black
- Dim
(W x H x D) 968 x 557.5 x 54 mm
- Width
968 mm
- Height
557.5 mm
- Depth
54 mm
- Weight
8.4 kg
G (A - G)
- Display
108 cm (42.5 inch)
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
108 cm
- Screen size diagonal (cm)
108 cm
- Screen size diagonal (inches)
42.5 inch
- Power consumption (off)
0.3 W
- Power consumption (ON)
53 W
- Standby consumption
0.5 W
- No. of HDMI ports
3 x
- Range of uses
Home
- Display resolution mode
Full HD
- Features
Built-in speakers
- Brightness
350 cd/m²
- Response time
8 ms
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3088284 Iiyama ProLite LE4341S-B2 Digital signage display EEC: G (A - G) 108 cm 42.5 inch 1920 x 1080 Pixel 18/7
Description
MEDIA PLAYER
Play your favorite music and watch your most beautiful videos or pictures, directly on the display from your USB-stick or use the integrated media player.
LAN CONTROLLER
The LAN-control enables adjustments in the OSD-menu of the display via your network (software not included).
IPS
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.
FULL HD
With a resolution of 1920×1080p high-resolution images are displayed. The high-quality panel offers a multiple of the area that can be represented as compared to a standard LCD. For example, 60% more image content compared to an LCD with a resolution of 1280×1024p.
This text is machine translated.
Scope of delivery
- Power cable;
- HDMI Cables
- RS 232C cable
- Guide to commissioning
- Safety instructions
- Remote control (batteries included)














