
Iiyama ProLite LED EEC B (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 3 ms USB, HDMI™, DisplayPort IPS LED
Iiyama ProLite LED
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 3 msEnergy efficiency rating (calc): B (A - G)
- Interfaces: USB, HDMI™, DisplayPort;Flicker-free technology, Blue light reduction, Built-in speakers, VESA Mount 100 x 100 mm, Pivoted, Swivelling, Tiltable
Technical specifications
- Screen technology: LED
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 80000000:1
- 0.311 x 0.311 mm pixel distance
- Market Positioning: Business
- HDMI version 1.4
- Swivel angle range -45 - 45 °
- Tilt angle range 5 - 23°
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
3 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
USB
HDMI™
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Flicker-free technology
Blue light reduction
Built-in speakers
VESA Mount 100 x 100 mm
Pivoted
Swivelling
Tiltable
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Swivel angle
45°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
VESA adaptive sync
- Width
616.5 mm
- Height
546 mm
- Depth
209.5 mm
- Weight
5.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 616.5 x 546 x 209.5 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
B (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
11 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
11.4 W
- Device depth (without stand)
209.5 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
403.5 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Width (without stand)
616.5 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- DDC/CI
yes
- Height adjustment
yes
- Built-in USB hub
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
96 %
- On Screen Display (OSD)
yes
- Cable management
yes
- NTSC coverage (typical)
72 %
- Horizontal scan range
30 - 140 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
11 kWh
- HDMI
yes
- Swivelling
yes
- Package weight
8 kg
- Pivot angle
0 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.8 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3644648 Iiyama ProLite LED EEC B (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 3 ms USB, HDMI™, DisplayPort IPS LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor




















