
Iiyama ProLite LED EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms DisplayPort IPS LED
Iiyama ProLite LED
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: DisplayPort;Blue light reduction, Flicker-free technology, Built-in speakers, Pivoted, Height adjustable, Tiltable, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
1 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- Features
Blue light reduction
Flicker-free technology
Built-in speakers
Pivoted
Height adjustable
Tiltable
VESA Mount 100 x 100 mm
- Audio power (max.)
4 W
- Inclination
-3/+20
- Power consumption (standby)
12 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
VESA adaptive sync
- Curved monitor
No
- Width
539 mm
- Height
387 mm
- Depth
175 mm
- Weight
3.3 kg
- Dim
(W x H x D) 539 x 387 x 175 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
12 W
- Cable length
1.5 m
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Cable lock slot
yes
- VESA mounting
yes
- Built-in USB hub
yes
- Built-in speaker(s)
yes
- sRGB coverage (typical)
96 %
- AMD FreeSync
yes
- Cable management
yes
- NTSC coverage (typical)
72 %
- Horizontal scan range
30 - 140 kHz
- HDMI cable length
1.5 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Response time (MPRT)
1 ms
- Package weight
5.1 kg
- Power cable length
1.8 m
- Tilt adjustment
yes
- Viewable size, horizontal
52.7 cm
- Viewable size, vertical
29.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3629754 Iiyama ProLite LED EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms DisplayPort IPS LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






















