
Iiyama ProLite LED EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms IPS LED
Highlights & Details
Iiyama ProLite LED
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): C (A - G)
- Interfaces:
Technical specifications
- Screen technology: LED
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 80000000:1
- 0.275 x 0.275 mm pixel distance
- Market Positioning: Business
- HDMI version 1.4
- Swivel angle range 45 - 90 °
- Tilt angle range 5 - 23°
- Energy efficiency rating (HDR): Not available
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
4 ms
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.275 mm
- Factory colour
White
- No. of DisplayPort
1 x
- Audio power (max.)
2 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
VESA adaptive sync
- Curved monitor
No
- Width
539 mm
- Height
495 mm
- Depth
209.5 mm
- Weight
4.7 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 539 mm x 495 mm
- Screen size/position settings
Tilt
Pivoting (rotation)
Pivoting
Height
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
12 W
- Device depth (without stand)
209.5 mm
- Length
600 cm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
372 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Width (without stand)
539 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- On Screen Display (OSD)
yes
- Cable management
yes
- NTSC coverage (typical)
72 %
- Horizontal scan range
30 - 140 kHz
- HDMI cable length
1.5 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
12 kWh
- HDMI
yes
- Package weight
6.7 kg
- Pivot angle
0 - 90°
- Built-in camera
no
- Power cable length
1.8 m
- Viewable size, horizontal
29.6 cm
- Viewable size, vertical
52.7 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3629756 Iiyama ProLite LED EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms IPS LED
Description
White 24" (60.5 cm) IPS monitor with height-adjustable base for modern work stations
The ProLite XB2497HSU is Ideal if you are looking for a compact, high-performance display that fits seamlessly into a multi-monitor configuration. The narrow frames on all four sides ensure a clean, modern working area and an uninterrupted image display across multiple screens. The IPS panel allows you to enjoy sharp, precise colors and a wide viewing angle, while the refresh rate of 120 Hz provides for a fluid and responsive display. No matter, Whether you are working on documents, creating content or surfing the Internet – the Flicker-free technology and a blue-light filter with TÜV Rheinland Eye Comfort certification protect your eyes even on long working days.Adjust the screen to your body posture with a fully ergonomic base with 150 mm height adjustment, inclination, swivel and rotation. Built-in speakers, a four-port USB hub, HDMI, DisplayPort, and a headphone jack make setup simple and efficient.EPEAT and TCO10 certifications and energy efficiency class C make it easy to choose a monitor that supports sustainability without compromising performance.
Multi-monitor setup for a work area in panoramic format
Connect multiple monitors with ultra-slim frames to create a panoramic workspace, keep an eye on your applications, optimize multi-tasking and increase your productivity.
Versatile connections for all your devices
Connect multiple devices and accessories in a simple step via HDMI, DisplayPort and USB-hub, in order to optimize your work area for maximum efficiency and to guarantee a clean, uninterrupted workflow.
Height-adjustable base for optimum comfort
Simply find the perfect screen position and maintain a healthy, comfortable posture throughout the day. Thanks to the fully adjustable pedestal you can easily adjust the monitor as per your needs. Raise or lower the screen, pan it to the left or right or tilt it to reduce glare and find the optimal viewing angle. Whether you work, design, or participate in long video conferences, this flexibility helps you reduce neck and back stress and improves both your comfort and productivity throughout the day.
See the difference with certified eye comfort
Flicker-free technology, blue light reduction and natural color accuracy together provide less eye strain and long-lasting visual comfort. Thanks to the TÜV Rheinland Eye Comfort certification, you can work, surf or be creative for hours in a relaxed way with this display – with more comfort and clarity.
Save power, maintain image quality
As compared to the same-sized monitor of energy efficiency class E your Iiyama display with C-label reduces the power costs by around 37%! And without loss of picture quality. The efficient LED-background lighting in combination with a powerful color filter ensures that brightness and color brilliance remain and your viewing experience remains exactly as it should be. And thanks to the low power consumption you can also reduce your ecological footprint.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























