
Iiyama ProLite LED EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms IPS LED
Iiyama ProLite LED
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: Tiltable, VESA Mount 100 x 100 mm, Full HD, Flicker-free technology, Built-in speakers, Swivelling, Pivoted, Height adjustable
Technical specifications
- Screen technology: LED
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 80000000:1
- 0.311 x 0.311 mm pixel distance
- Market Positioning: Business
- HDMI version 1.4
- Swivel angle range 45 - 90 °
- Tilt angle range 5 - 23°
- Energy efficiency rating (HDR): Not available
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
1 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Tiltable
VESA Mount 100 x 100 mm
Full HD
Flicker-free technology
Built-in speakers
Swivelling
Pivoted
Height adjustable
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Swivel angle
90°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
VESA adaptive sync
- Curved monitor
No
- Width
611.5 mm
- Height
547.5 mm
- Depth
224.5 mm
- Weight
6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 611.5 x 547.5 x 224.5 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
14 W
- Device depth (without stand)
224.5 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
397.5 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Width (without stand)
611.5 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
96 %
- On Screen Display (OSD)
yes
- Cable management
yes
- NTSC coverage (typical)
72 %
- Horizontal scan range
30 - 140 kHz
- HDMI cable length
1.5 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
14 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- Swivelling
yes
- Package weight
7.8 kg
- Pivot angle
0 - 90°
- Power cable length
1.8 m
- Tilt adjustment
yes
- Viewable size, horizontal
33.6 cm
- Viewable size, vertical
59.8 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3629743 Iiyama ProLite LED EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms IPS LED
Description
The ProLite XB2793HSU is the perfect choice if you are looking for a compact, high-performance monitor that fits seamlessly into a multi-screen setup. The ultra-thin frames on all four sides provide for a modern, clean desk and a uninterrupted representation over several displays.
You can enjoy sharp details, lively colors and wide viewing angles with the IPS panel, while the 120 Hz image refresh rate provides for a fluid and quick-response display. Flicker-free technology and the blue filter support the eye comfort even during long working days.
The fully adjustable ergonomic base ensures that you can work comfortably: With 150 mm height adjustment, as well as tilting, swiveling and pivot function the screen can be adjusted optimally to your body position. Built-in speakers, a 2-port USB hub, HDMI and DisplayPort connections as well as a headphone jack keep your workplace connected easily and securely. With EPEAT registration, TCO10 compliance and energy efficiency class C, this monitor is an intelligent and sustainable choice that works just as hard as you do.
Multi-monitor setup for a work area in panoramic format
Connect multiple monitors with ultra-slim frames to create a panoramic workspace, keep an eye on your applications, optimize multi-tasking and increase your productivity.
Versatile connections for all your devices
Connect multiple devices and accessories in a simple step via HDMI, DisplayPort and USB-hub, in order to optimize your work area for maximum efficiency and to guarantee a clean, uninterrupted workflow.
Integrated audio function without additional cable clutter
Enjoy a clear, pleasant sound quality for calls, videos and music without overloading your desk with additional speakers thanks to the integrated audio feature.
Height-adjustable base for optimum comfort
Simply find the perfect screen position and maintain a healthy, comfortable posture throughout the day. Thanks to the fully adjustable pedestal you can easily adjust the monitor as per your needs. Raise or lower the screen, pan it to the left or right or tilt it to reduce glare and find the optimal viewing angle. Whether you work, design, or participate in long video conferences, this flexibility helps you reduce neck and back stress and improves both your comfort and productivity throughout the day.
Reduced eye strain and fatigue symptoms
Work, learn or play longer without eye fatigue thanks to Flicker-free technology and blue light reduction. These features help minimize eye strain and improve visual comfort, so you can stay focused and productive throughout the day.
Save power, maintain image quality
As compared to the same-sized monitor of energy efficiency class E your Iiyama display with C-label reduces the power costs by around 37%! And without loss of picture quality. The efficient LED-background lighting in combination with a powerful color filter ensures that brightness and color brilliance remain and your viewing experience remains exactly as it should be. And thanks to the low power consumption you can also reduce your ecological footprint.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor


















