
Iiyama ProLite LED EEC D (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 3 ms DisplayPort, HDMI™ TN LED
Iiyama ProLite LED
Highlights & Details
- Screen size 48.3 cm (19 inch) , 1280 x 1024 p;Response time: 3 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: DisplayPort, HDMI™;Built-in speakers, Pivoted, Swivelling, Tiltable, VESA Mount 100 x 100 mm
Technical specifications
- HD-type SVGA
- Screen technology: LED
- Panel type TN
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 12000000:1
- 0.294 x 0.294 mm pixel distance
- Market Positioning: Business
- HDMI version 1.4
- Swivel angle range -60 - 60 °
- Tilt angle range -5 - 23°
- Product type
LED
- Resolution (max.)
1280 x 1024 p
- Screen size diagonal (cm)
48 cm
- Screen size diagonal (inches)
19 inch
- Screen size diagonal (inches)
19 inch
- Image format
5:4
- Panel technology
TN LED
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
3 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
12000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.294 mm
- Factory colour
White
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Built-in speakers
Pivoted
Swivelling
Tiltable
VESA Mount 100 x 100 mm
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Power consumption (standby)
0.3 W
- Hor. viewing angle
170°
- Vertical viewing angle
160°
- Screen coating
Matt
- Curved monitor
No
- Width
411 mm
- Height
603 mm
- Depth
245.5 mm
- Weight
4.5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 411 x 603 x 245.5 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
- 23 inch
- Display type
75 Hz
- Range of uses
Office
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
48.3 cm (19 inch)
- Display (cm)
48.3 cm
11 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
12 W
- Device depth (without stand)
49 mm
- Display resolution
1280 x 1024 Pixel
- HDCP
Yes
- Height (without base)
453 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- Width (without stand)
411 mm
- Cable lock slot
yes
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
no
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- On Screen Display (OSD)
yes
- Cable management
yes
- NTSC coverage (typical)
72 %
- Horizontal scan range
30 - 80 kHz
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
11 kWh
- Illuminated stand
no
- DisplayPort out quantity
1
- HDMI
yes
- Swivelling
yes
- Number of OSD languages
11
- Package weight
5.6 kg
- Pivot angle
0 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
37.6 cm
- Power consumption (max)
0.3 W
- Viewable size, vertical
30.1 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3644640 Iiyama ProLite LED EEC D (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 3 ms DisplayPort, HDMI™ TN LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor















