
Iiyama ProLite LED EEC D (A - G) 60.5 cm (23.8 inch) 16:9 1 ms USB C® VA LED
Highlights & Details
Iiyama ProLite LED
- Screen size 60.5 cm (23.8 inch) Full HD, Response time: 1 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: USB C®;Flicker-free technology
Technical specifications
- Screen technology: LED
- Contrast ratio 1500:1
- 0.275 x 0.275 mm pixel distance
- Market Positioning: Business
- Number of downstream ports: 4
- HDMI version 1.4
- Swivel angle range -60 - 60 °
- User controls: Picture adjust (brightness, contrast, ECO, ACR, OD, MBR, Adaptive Sync), color settings (i-Style color, RGB range, color temp., user preset), OSD (OSD H. position, OSD V. position, OSD rotate, OSD time, OSD background, DDC/CI control, display information), language, extra 1 (sharpness, video mode adjust, opening logo, Power LED, USB charge, USB-C speed, MST DP out), extra 2 (shortcut key, Mac address, FW version), input select, audio settings (volume, mute), reset (all?)
- Control panel: Joystick: (Centre) Power/Menu, up/signal select, down, left/shortcut, right/volume
- Product type
LED
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
1 ms
- Brightness
350 cd/m²
- Static contrast ratio
1500 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
USB C®
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
4 x
- No. of USB 3.0 ports
1 x
- Features
Flicker-free technology
- Audio power (max.)
4 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync
- Width
538.5 mm
- Height
496.5 mm
- Depth
209.5 mm
- Weight
5.1 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 538.5 x 496.5 x 209.5 mm
- Screen size/position settings
Height
- Display size
24 inch - 29 inch
- Display type
LED display
- Range of uses
Office
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
14 kWh/year
- Power consumption (ON)
15 W
- Cable length
1 m
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
373.5 mm
- 10/100/1000 Mbps ports
1 x
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- AMD FreeSync
yes
- Cable management
yes
- Horizontal scan range
30 - 115 kHz
- HDMI cable length
1.5 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
65 W
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
14 kWh
- DisplayPort out quantity
1
- Response time (MPRT)
1 ms
- HDMI
yes
- Swivelling
yes
- Package weight
6.9 kg
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
52.7 cm
- Viewable size, vertical
29.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729147 Iiyama ProLite LED EEC D (A - G) 60.5 cm (23.8 inch) 16:9 1 ms USB C® VA LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor


















