
Iiyama ProLite LED EEC D (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 3 ms USB C® IPS LED
Iiyama ProLite LED
Highlights & Details
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 3 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: USB C®;Height adjustable, Swivelling, Tiltable, Pivoted, Blue light reduction, Flicker-free technology, Built-in speakers
Technical specifications
- Screen technology: LED
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 80000000:1
- 0.275 x 0.275 mm pixel distance
- Market Positioning: Business
- Number of downstream ports: 2
- HDMI version 1.4
- Swivel angle range -60 - 60 °
- Tilt angle range -5 - 23°
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
144 Hz
- Response time
3 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
USB C®
- No. of HDMI ports
1 x
- No. of USB ports
3 x
- No. of USB 3.0 ports
1 x
- Features
Height adjustable
Swivelling
Tiltable
Pivoted
Blue light reduction
Flicker-free technology
Built-in speakers
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Swivel angle
60°
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Curved monitor
No
- Width
540 mm
- Height
494.5 mm
- Depth
221.5 mm
- Weight
5.3 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 540 x 494.5 x 221.5 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
61 cm (24 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
13 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
13 W
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
374.5 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
10 - 90 %
- VESA mounting
yes
- DDC/CI
yes
- Height adjustment
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
1
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
96 %
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Cable management
yes
- NTSC coverage (typical)
72 %
- Horizontal scan range
30 - 170 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- USB Power Delivery up to
65 W
- Quick start guide
yes
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
13 kWh
- HDMI
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Number of OSD languages
11
- Package weight
6.7 kg
- Pivot angle
-90 - 90°
- Power cable length
1.8 m
- Tilt adjustment
yes
- Vertical scan range
48 - 145 Hz
- Viewable size, horizontal
52.7 cm
- Viewable size, vertical
29.7 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3644672 Iiyama ProLite LED EEC D (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 3 ms USB C® IPS LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor














