
Iiyama ProLite LED EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms IPS LED
Iiyama ProLite LED
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: VESA Mount 100 x 100 mm, Blue light reduction, Flicker-free technology, USB docking station, Swivelling, Tiltable, Height adjustable
Technical specifications
- HD-type Quad HD
- Screen technology: LED
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 80000000:1
- 0.233 x 0.233 mm pixel distance
- Market Positioning: Business
- HDMI version 1.4
- Swivel angle range 45 - 90 °
- Tilt angle range 5 - 23°
- Energy efficiency rating (HDR): Not available
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.5 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
1 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
VESA Mount 100 x 100 mm
Blue light reduction
Flicker-free technology
USB docking station
Swivelling
Tiltable
Height adjustable
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
130 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Curved monitor
No
- Width
613 mm
- Height
547.5 mm
- Depth
209.5 mm
- Weight
5.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613 x 547.5 x 209.5 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
16 W
- Device depth (without stand)
403.5 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Height (without base)
209.5 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Width (without stand)
613 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
2
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Digital horizontal frequency
30 - 112 kHz
- sRGB coverage (typical)
99 %
- On Screen Display (OSD)
yes
- Cable management
yes
- NTSC coverage (typical)
72 %
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
17 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- Swivelling
yes
- Package weight
7.8 kg
- Tilt adjustment
yes
- Viewable size, horizontal
33.6 cm
- Viewable size, vertical
59.7 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3629750 Iiyama ProLite LED EEC D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms IPS LED
Description
27" (68.6 cm) QHD IPS monitor with four-sided narrow frames, ergonomic stand and EPEAT silver certification
The ProLite XB2797QSU is perfect if you are looking for a compact, high-performance display that fits seamlessly into a multi-monitor configuration. The narrow frame on all four sides provides a clean, modern working area and guarantees an uninterrupted image display across multiple screens. With sharp QHD resolution of 2560 x 1440 and IPS panel technology, this 27" (68.6 cm) monitor offers excellent picture sharpness, consistent color accuracy and wide viewing angle. It is a Ideal for professionals who multitask, work with detailed graphics or compare documents side by side.Adjust the screen to your posture with a fully ergonomic stand that offers 150 mm height adjustment and tilt, pan and rotate functions. This allows you to create a comfortable and healthy work area that is tailored to your individual needs.Whether you work on documents, edit content or surf the Internet, the Flicker Free technology and TÜV Rheinland Eye Comfort certification ensure that you can: the display meets strict criteria for low blue light and long-term security while viewing.The XB2797QSU is also equipped with built-in speakers, a USB hub with four ports and versatile connectivity such as HDMI, DisplayPort and a headphone jack, so you can create an organized and efficient workplace.The XB2797QSU is certified to EPEAT Silver and TCO10 standards and offers reliable performance and key user-oriented features for productive modern work environments.
Expand your viewing angle with QHD
The 2560 x 1440 QHD resolution provides up to 77% more screen area than full HD screens. This gives you plenty of space for efficient multitasking, allows you to view more content at the same time and make working easier without having to constantly switch between multiple windows.
Multi-monitor setup for a work area in panoramic format
Connect multiple monitors with ultra-slim frames to create a panoramic workspace, keep an eye on your applications, optimize multi-tasking and increase your productivity.
See the difference with certified eye comfort
Flicker-free technology, blue light reduction and natural color accuracy together provide less eye strain and long-lasting visual comfort. Thanks to the TÜV Rheinland Eye Comfort certification, you can work, surf or be creative for hours in a relaxed way with this display – with more comfort and clarity.
Versatile connections for all your devices
Connect multiple devices and accessories in a simple step via HDMI, DisplayPort and USB-hub, in order to optimize your work area for maximum efficiency and to guarantee a clean, uninterrupted workflow.
Integrated audio function without additional cable clutter
Enjoy a clear, pleasant sound quality for calls, videos and music without overloading your desk with additional speakers thanks to the integrated audio feature.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor























