
Iiyama ProLite LED EEC E (A - G) 109.2 cm (43 inch) 3840 x 2160 p 16:9 3 ms DisplayPort VA LED
Iiyama ProLite LED
Highlights & Details
- Screen size 109.2 cm (43 inch) UHD, 3840 x 2160 p;Response time: 3 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort;Tiltable, Height adjustable, HDR, Blue light reduction, Flicker-free technology, UHD resolution
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LED
- Panel type VA
- Contrast ratio 4000:1
- Contrast ratio (dynamic): 80000000:1
- 0.245 x 0.245 mm pixel distance
- Market Positioning: Business
- HDMI version 2.0
- Tilt angle range 2 - 10°
- Energy efficiency class (HDR): G
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
108 cm
- Screen size diagonal (inches)
43 inch
- Screen size diagonal (inches)
43 inch
- Image format
16:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
3 ms
- Brightness
450 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
4000 : 1
- Dot pitch
0.245 mm
- Factory colour
Black
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Tiltable
Height adjustable
HDR
Blue light reduction
Flicker-free technology
UHD resolution
- Audio power (max.)
7 W
- Inclination
-2/+10
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
977.5 mm
- Height
621.5 mm
- Depth
251 mm
- Weight
14.7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 977.5 x 621.5 x 251 mm
- Screen size/position settings
Height
Tilt
- Display size
41 inch - 43 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
UHD
- Wall mounting option
200 x 100 mm VESA standard
E (A - G)
- Display
109.2 cm (43 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
109.2 cm
- Power consumption (off)
0.5 W
- Power consumption (ON)
41 W
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Type
internal
200 x 100 mm
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Cable lock slot
yes
- Wall mountable
yes
- Remote control included
yes
- VESA mounting
yes
- Height adjustment
no
- Built-in USB hub
yes
- Remote control batteries included
yes
- Built-in speaker(s)
yes
- sRGB coverage (typical)
100 %
- On Screen Display (OSD)
yes
- Cable management
yes
- NTSC coverage (typical)
85 %
- Horizontal scan range
30 - 135 kHz
- HDMI cable length
1.8 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- Energy consumption (SDR) per 1000 hours
41 kWh
- Energy consumption (HDR) per 1000 hours
79 kWh
- HDMI
yes
- Package weight
19.3 kg
- Built-in camera
no
- Power cable length
18 m
- Tilt adjustment
yes
- Viewable size, horizontal
52.9 cm
- Viewable size, vertical
94.1 cm
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3629752 Iiyama ProLite LED EEC E (A - G) 109.2 cm (43 inch) 3840 x 2160 p 16:9 3 ms DisplayPort VA LED
Description
43" (108 cm) monitor with 4K resolution and output of four displays in a single device
The ProLite X4373UHSU is designed for professionals who require more screen space and want to work efficiently with multi-tasking and multi-device workflows. The 43" (108 cm) panel offers bright colors, a sharp 4K UHD resolution of 3840 × 2160px and a wide 178° viewing angle. With a brightness of 450 cd/m², the content of the image remains clear and well visible even in demanding lighting conditions.
For maximum flexibility, the monitor supports Dual mode operation: Work in the 3840 × 2160 resolution for detailed content, content creation and data-intensive applications or switch to 1920 × 1080 resolution at 120 Hz to display fluent movements with dynamic contents or live feeds.
The USB-C port with 95 W power supply, integrated KVM switch and 4-port USB hub allow to connect, control and charge multiple devices simultaneously via a single setup. The Flicker Free technology and a blue-light filter reduce the eye strain during long working sessions, while the provided remote control offers quick access to important settings.
Ideal for content creation, financial dashboards or control and monitoring environments – this all-in-one monitor maximizes clarity, comfort and productivity.
Adjust your monitor to your pace
Switch seamlessly between two optimized modes – to match the task.
Dual mode supports your workflow with crisp 4K resolution for accurate data work or responsive 120 Hz full HD mode for smooth motion in live feeds and dynamic content.
One screen, two smart ways to stay productive - without compromise.
Deep black tones and more detailed representation thanks to the VA panel
The VA-panel offers an extraordinary contrast and deep black tones, through which each nuance between light and dark becomes visible. Enjoy lively, natural images with minimum light loss and excellent color depth, especially in darker scenes. Whether you're watching movies, editing content, or playing games, you'll enjoy a consistent image quality and wide viewing angles that bring every detail to life.
Simple control of several devices via KVM-switch
Easily switch between multiple devices and HER with just one monitor, keyboard and mouse for smooth and efficient multitasking.
Integrated audio function without additional cable clutter
Enjoy a clear, pleasant sound quality for calls, videos and music without overloading your desk with additional speakers thanks to the integrated audio feature.
Double view, double efficiency
Work with two sources simultaneously. Use Picture-in-Picture (PiP) to display a second source or Picture by Picture (PbP) to share the screen. Perfect for multitasking, comparing content or maintaining control.
Reduced eye strain and fatigue symptoms
Work, learn or play longer without eye fatigue thanks to Flicker-free technology and blue light reduction. These features help minimize eye strain and improve visual comfort, so you can stay focused and productive throughout the day.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor















