
Iiyama ProLite LED EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 1 ms IPS LED
Iiyama ProLite LED
Highlights & Details
- Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Pivoted, Tiltable, Swivelling, Height adjustable, Blue light reduction, Flicker-free technology, Built-in speakers, VESA Mount 100 x 100 mm
Technical specifications
- Screen technology: LED
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 80000000:1
- 0.249 x 0.249 mm pixel distance
- Market Positioning: Business
- Swivel angle range -60 - 60 °
- Tilt angle range 5 - 23°
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
54.5 cm
- Screen size diagonal (inches)
21.5 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.249 mm
- Factory colour
White
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Pivoted
Tiltable
Swivelling
Height adjustable
Blue light reduction
Flicker-free technology
Built-in speakers
VESA Mount 100 x 100 mm
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Power consumption (standby)
0.4 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
VESA adaptive sync
- Curved monitor
No
- Width
492 mm
- Height
478.5 mm
- Depth
209.5 mm
- Weight
3.9 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 492 x 478.5 x 209.5 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
- 23 inch
- Display type
16:9
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
54.6 cm (21.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
17 W
- Device depth (without stand)
47.5 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
288 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Width (without stand)
492 mm
- Cable lock slot
yes
- VESA mounting
yes
- DDC/CI
yes
- Height adjustment
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
2
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
96 %
- On Screen Display (OSD)
yes
- Cable management
yes
- NTSC coverage (typical)
72 %
- Horizontal scan range
30 - 110 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
15 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- Swivelling
yes
- Number of OSD languages
10
- Package weight
5.3 kg
- Pivot angle
0 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
47.9 cm
- Viewable size, vertical
26 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3644647 Iiyama ProLite LED EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 1 ms IPS LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor














