
Iiyama ProLite LED EEC F (A - G) 111.8 cm (44 inch) 5120 x 1440 p 32:9 2 ms VA LED
Iiyama ProLite LED
Highlights & Details
- Screen size 111.8 cm (44 inch) DQHD, 5120 x 1440 p;Response time: 2 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- Display resolution 5120 x 1440 pixels
- HD-type Dual QHD
- Screen technology: LED
- Panel type VA
- Contrast ratio 3000:1
- Contrast ratio (dynamic): 80000000:1
- Market positioning: House
- HDMI version 2.0
- Panel-mounting interface 100 x 100.200 x 100 mm
- Tilt angle range 3 - 20°
- Energy efficiency class (HDR): G
- Product type
LED
- Resolution (max.)
5120 x 1440 p
- Screen size diagonal (cm)
113 cm
- Screen size diagonal (inches)
44 inch
- Screen size diagonal (inches)
44 inch
- Image format
32:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
2 ms
- Brightness
450 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
3000 : 1
- Factory colour
Black
- No. of HDMI ports
2 x
- Audio power (max.)
6 W
- Inclination
-3/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR support
Yes
- Width
1090 mm
- Height
539 mm
- Depth
275 mm
- Weight
10.5 kg
- Power supply (details)
220 - 240 V
- Dim
(W x H x D) 1090 x 539 x 275 mm
- Screen size/position settings
Height
Tilt
- Display size
44 inch - 47 inch
- Display type
75 Hz
- Range of uses
Home
- Display resolution mode
DQHD
- Wall mounting option
200 x 100 mm VESA standard
F (A - G)
- Display
111.8 cm (44 inch)
- Screen resolution
Dual Quad HD (5120 x 1440 Pixel)
- Display (cm)
111.8 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
37 W
- Device depth (without stand)
275 mm
- HDCP
Yes
- Height (without base)
409 mm
- Type
internal
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Width (without stand)
1090 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
2
- Built-in speaker(s)
yes
- Digital horizontal frequency
30 - 135 kHz
- sRGB coverage (typical)
100 %
- On Screen Display (OSD)
yes
- Cable management
yes
- NTSC coverage (typical)
80 %
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
37 kWh
- Energy consumption (HDR) per 1000 hours
68 kWh
- HDMI
yes
- Package weight
15.5 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
30.6 cm
- Viewable size, vertical
108.8 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3629751 Iiyama ProLite LED EEC F (A - G) 111.8 cm (44 inch) 5120 x 1440 p 32:9 2 ms VA LED
Description
ProLite XCB4594DQSU-B1
44.5" (113 cm) ultra-wide curved monitor with Dual QHD resolution and height-adjustable stand – Ideal for immersive multitasking and creative work
If you are working with multiple windows at the same time, managing creative projects or want an especially immersive setup, the ProLite XCB4594DQSU-B1 is the perfect monitor for you. This 45" (113 cm) ultra-wide curved monitor with a 32:9-page ratio and a Dual-QHD resolution of 5120 × 1440 offers the screen area of two QHD monitors in a seamless display. There are no disruptive frameworks to achieve a smoother, more efficient workflow.
The cuved VA-panel encloses your field of view with lively colors, Hohem contrast and wide viewing angles. The soft 1500R curvature ensures a natural, pleasant viewing experience, reduces eye movement and helps to maintain concentration. With a brightness of 450 cd/m², content remains clear and detailed even in bright environments.
A response time of 2 ms (GTG) as well as Adaptive Sync ensure a fluent display in video editing, while scrolling through contents or in occasional gaming. Flicker-free technology and an integrated blue-light filter support the eye comfort during the entire working day.
With its modern, three-sided frame design, the XCB4594DQSU-B1 also offers height and tilt adjustment so that you can optimally adjust your workplace. Two HDMI and DisplayPort connections enable flexible connection of your devices, while the integrated 2 × 3 W speakers provide clear sound during video conferences, media playback or presentations.
Whether you are editing wide-format content, working with complex data sets or using several applications in parallel – this ultra-wide monitor offers you the place, the clarity and the comfort to remain productive.
Curved screen for immersive viewing
Experience a realistic, natural viewing experience that minimizes distortion and relieves the eyes of long working days or gaming sessions.
Deep black tones and more detailed representation thanks to the VA panel
The VA-panel offers an extraordinary contrast and deep black tones, through which each nuance between light and dark becomes visible. Enjoy lively, natural images with minimum light loss and excellent color depth, especially in darker scenes. Whether you're watching movies, editing content, or playing games, you'll enjoy a consistent image quality and wide viewing angles that bring every detail to life.
Maximise your multi-tasking with ultra-broad Dual-QHD clarity
The double QHD resolution offers you the power of two QHD screens in a seamless ultra-wide display. View multiple apps side by side, work with large spreadsheets or immerse yourself in detailed graphics without having to switch between windows. This enhanced workspace helps you focus better, increase your efficiency, and stay creative throughout the day.
Versatile connections for all your devices
Connect multiple devices and accessories in a simple step via HDMI, DisplayPort and USB-hub, in order to optimize your work area for maximum efficiency and to guarantee a clean, uninterrupted workflow.
Overcome every detail with a deeper contrast
The contrast ratio of 3000:1 provides for rich black tones and soft tone transitions and highlights each shade section and each subtle color gradient on the screen. The monitor is the perfect companion for visual work, video editing or data-intensive tasks and offers you the precision and clarity that you need in order to have a complete control of every detail.
Reduced eye strain and fatigue symptoms
Work, learn or play longer without eye fatigue thanks to Flicker-free technology and blue light reduction. These features help minimize eye strain and improve visual comfort, so you can stay focused and productive throughout the day.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor


















