
Iiyama ProLite LH10551UWS-B1AG Digital signage display EEC: G (A - G) 266.7 cm (105 inch) 5120 x 2160 Pixel 24/7 Anti bu

Highlights & Details
LH10551UWS-B1AG/105" LCD IPS UW5K SDM-L
- Screen size 266.7 cm (105 inch)
- Display resolution: 5120 x 2160 Pixel
- Anti burn-in function, Media playback function, Built-in speaker
- Operating time (console): 24/7
Technical specifications
- Product type
Digital signage display
- Features
Anti burn-in function
Media playback function
Built-in speaker
- Display technology
LCD
- Operating time (console)
24/7
- Brightness
500 cd/m²
- Static contrast ratio
1200 : 1
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Display resolution
5120 x 2160 Pixel
- Dot pitch
0.479 mm
- Image format
21:9
- Response time
8 ms
- Network/internet function
LAN
WiFi
- Wi-Fi
built-in
- Controller
Remote control
USB
- No. of HDMI connections
1
- Interfaces
HDMI™
DisplayPort
DVI
RS232c
RJ45
Infrared
USB A (USB 2.0)
- Power supply (details)
100 - 240 V
- Power consumption (standby)
0.5 W
1500 x 600 mm
- Factory colour
Black
- Width
2487 mm
- Height
1071 mm
- Depth
99 mm
- Weight
60 kg
G (A - G)
- Dim
(W x H x D) 2487 x 1071 x 99 mm
- Display
266.7 cm (105 inch)
- Resolution (max.)
5120 x 2160 p
- Screen resolution
Ultra Wide UHD (5120 x 2160 Pixel)
- Display (cm)
266.7 cm
- Screen size diagonal (cm)
267 cm
- Screen size diagonal (inches)
105 inch
247 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
247 W
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Range of uses
Home
- Display resolution mode
UWFHD
- Features
Built-in speakers
- Brightness
500 cd/m²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3123543 Iiyama ProLite LH10551UWS-B1AG Digital signage display EEC: G (A - G) 266.7 cm (105 inch) 5120 x 2160 Pixel 24/7 Anti bu
User & Safety Instructions
User & Safety Instructions 3123543 Iiyama ProLite LH10551UWS-B1AG Digital signage display EEC: G (A - G) 266.7 cm (105 inch) 5120 x 2160 Pixel 24/7 Anti bu
Description
Flexible alignment
With the ability to position the displays in portrait or landscape format, you can get the most out of every room and bring your messages, advertising, videos and security information to your audience.
21:9 Ultra wide display
With its ultra-wide aspect ratio, this professional display offers a large screen for commercial panorama signs. The 21:9-ultra-wide format is also the perfect optimization for your content possibilities, which strengthen your messages and at the same time address your audience in a larger scale.
5K - 11 megapixel
Experience breathtaking pictures with the 5K-UW resolution (5120x2160), which offers pin-sharp and clear pictures for a really impressive viewing experience.
USB-C connection
Provides the latest video, audio and touch signals via a single connection
Standalone solution
With an optional OPS Slot PC, you can enjoy the security and flexibility of Windows IoT.
Speaker
The built-in speakers provide high sound quality and crystal clear sound in presentations, video conferences or multimedia playback.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.















