
Iiyama ProLite LH3241S-B2 Digital signage display EEC: G (A - G) 80 cm (31.5 inch) 1920 x 1080 Pixel 24/7 Anti burn-in f

Iiyama LH3241S-B2 signage display Kiosk design 80 cm (31.5") LED 350 CD/m² Full HD black 24/7
Highlights & Details
- Screen size 80 cm (31.5 inch)
- Display resolution: 1920 x 1080 Pixel
- Anti burn-in function, Media playback function, Built-in speaker
- Operating time (console): 24/7
Technical specifications
- Product type
Digital signage display
- Features
Anti burn-in function
Media playback function
Built-in speaker
- Display technology
LCD
- Operating time (console)
24/7
- Brightness
350 cd/m²
- Static contrast ratio
1200 : 1
- Contrast ratio (dyn)
1200 : 1
- Hor. viewing angle
178°
- Vertical viewing angle
89°
- Display resolution
1920 x 1080 Pixel
- Dot pitch
0.364 mm
- Image format
16:9
- Response time
8 ms
- Network/internet function
LAN
WiFi
- Wi-Fi
built-in
- Controller
Remote control
USB
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
DisplayPort
USB
RS232c
RJ45
Audio line out
Audio line in
Infrared
VGA
- Power supply (details)
100 - 240 V
- Power consumption (standby)
0.5 W
200 x 200 mm
- Factory colour
Black
- Width
726 mm
- Height
422 mm
- Depth
54 mm
- Weight
5.1 kg
G (A - G)
- Dim
(W x H x D) 726 x 422 x 54 mm
- Display
80 cm (31.5 inch)
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
80 cm
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
39 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
39 W
- Frame rate
80 Hz
- No. of HDMI ports
3 x
- Range of uses
Home
- Display resolution mode
Full HD
- Features
Built-in speakers
- Brightness
350 cd/m²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3203093 Iiyama ProLite LH3241S-B2 Digital signage display EEC: G (A - G) 80 cm (31.5 inch) 1920 x 1080 Pixel 24/7 Anti burn-in f
User & Safety Instructions
User & Safety Instructions 3203093 Iiyama ProLite LH3241S-B2 Digital signage display EEC: G (A - G) 80 cm (31.5 inch) 1920 x 1080 Pixel 24/7 Anti burn-in f
Description
The Iiyama LH3241S is a professional digital signage display with a slim frame that can be operated in portrait and landscape format around the clock. This fan-less full HD display with IPS panel technology guarantees an excellent view from all angles, a high brightness and an extraordinary color clarity. With the integrated media player you can play your favorite music and display your most beautiful videos, photos and pictures directly on the screen.
MEDIA PLAYER
Play your favorite music and watch your most beautiful videos or pictures, directly on the display from your USB-stick or use the integrated media player.
LAN CONTROLLER
The LAN-control enables adjustments in the OSD-menu of the display via your network (software not included).
IPS
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.
FULL HD
With a resolution of 1920×1080p high-resolution images are displayed. The high-quality panel offers a multiple of the area that can be represented as compared to a standard LCD. For example, 60% more image content compared to an LCD with a resolution of 1280×1024p.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.



















