
Iiyama PROLITE LH3260HS-B1AG Digital signage display EEC: G (A - G) 80 cm 31.5 inch 1920 x 1080 Pixel 24/7

Iiyama PROLITE LH3260HS-B1AG Digital signage display
Highlights & Details
- Screen size diagonal: 80 cm (31.5 inch)
- Display resolution: 1920 x 1080 Pixel
- Energy efficiency rating (calc): G (A - G)
- Android™, Anti burn-in function, Built-in memory, Built-in speaker, Media playback function, OPS slot, Software included, Memory card slot, Projection screen function, Fanless design, Built-in media player
- Operating time (console): 24/7
Technical specifications
- Product type
Digital signage display
- Screen size diagonal (inches)
31 inch
- Features
Android™
Anti burn-in function
Built-in memory
Built-in speaker
Media playback function
OPS slot
Software included
Memory card slot
Projection screen function
Fanless design
Show more
- Display technology
LED
- Operating time (console)
24/7
- Brightness
500 cd/m²
- Static contrast ratio
4000 : 1
- Viewing angle
178°
- Display resolution
1920 x 1080 Pixel
- Image format
16:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Network/internet function
Apps
LAN
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
Audio stereo (3.5 mm jack)
RS232c
RJ45
Infrared
USB
- Power consumption (standby)
0.5 W
- Factory colour
Black
- Dim
(W x H x D) 725 x 420 x 40 mm
- Width
725 mm
- Height
420 mm
- Depth
40 mm
- Weight
5.4 kg
G (A - G)
- Display
80 cm (31.5 inch)
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
80 cm
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
40 kWh/year
- Power consumption (off)
0.5 W
- Power consumption (ON)
40 W
- Contrast ratio (dyn)
5000 : 1
- No. of HDMI ports
3 x
- Range of uses
Home
- Display resolution mode
Full HD
- Features
Built-in speakers
- Brightness
500 cd/m²
- Response time
8 ms
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2904014 Iiyama PROLITE LH3260HS-B1AG Digital signage display EEC: G (A - G) 80 cm 31.5 inch 1920 x 1080 Pixel 24/7
User & Safety Instructions
User & Safety Instructions 2904014 Iiyama PROLITE LH3260HS-B1AG Digital signage display EEC: G (A - G) 80 cm 31.5 inch 1920 x 1080 Pixel 24/7
Description
This ELED-VA-display consumes much less power at the same brightness as compared to DLED-IPS-displays. Its versatile orientation, sleek design and 24/7 reliability make it fit seamlessly into any business environment. Whether in the retail trade, in companies, in the hospitality industry or in the education sector - the LH3260HS-B1AG will undoubtedly captivate your audience and leave a lasting impression.
ANDROID OS
The Android operating system makes it easy to install applications, allowing you to customize the screen to meet your needs.
II.AGE²
IiSignage² is our digital signage content management platform that can be used for easy viewing and control of your content, leading to a secure management of your Iiyama displays. The Content Management System (CMS) gives you total control over your messages and advertising, which you can use from a distance easily and securely.
SIGNAL FAILOVER
Failover is a feature that automatically detects input sources. If there is no signal on the standard input, the device automatically switches to the next available input. Failover allows the customer to prioritize a number of inputs (incl. Browser, media player and custom) and ensures that your content is always displayed actively.
MEDIA PLAYER
Play your favorite music and watch your most beautiful videos or pictures, directly on the display from your USB-stick or use the integrated media player.
SPEAKERS
Equipped with two high-quality stereo speakers.
This text is machine translated.
Scope of delivery
- PROLITE LH3260HS-B1AG
- Cable: Mains, HDMI, RS-232C
- Remote control with batteries
- Wall bracket
- Fixings
- User manual.

























