
Iiyama ProLite LH5065UHSB-B1AG Digital signage display EEC: E (A - G) 126 cm 49.5 inch 3840 x 2160 Pixel 24/7

Iiyama ProLite LH5065UHSB-B1AG Digital signage display
Highlights & Details
- Screen size diagonal: 126 cm (49.5 inch)
- Display resolution: 3840 x 2160 Pixel
- Energy efficiency rating (calc): E (A - G)
- Android™, Anti burn-in function, Built-in memory, Built-in speaker, Media playback function, Software included, Fanless design
- Operating time (console): 24/7
Technical specifications
- Product type
Digital signage display
- Screen size diagonal (inches)
49 inch
- Features
Android™
Anti burn-in function
Built-in memory
Built-in speaker
Media playback function
Software included
Fanless design
- Display technology
LCD
- Operating time (console)
24/7
- Brightness
800 cd/m²
- Static contrast ratio
5000 : 1
- Viewing angle
178°
- Display resolution
3840 x 2160 Pixel
- Dot pitch (horizontal)
0.285 mm
- Dot pitch (vertical)
0.285 mm
- Image format
16:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Network/internet function
WiFi
LAN
- Wi-Fi
built-in
- Controller
Remote control
USB
- No. of HDMI connections
2
- No. of USB ports
2 x
- Interfaces
HDMI™
DisplayPort
USB A (USB 2.0)
RS232c
RJ45
Infrared
Audio line in
Audio line out
- Power supply (details)
100 - 240 V
- Power consumption (standby)
0.5 W
400 x 400 mm
- Factory colour
Black
- Dim
(W x H x D) 1128 x 644 x 55 mm
- Width
1128 mm
- Height
644 mm
- Depth
55 mm
- Weight
11.3 kg
- Weight (without base)
11.3 kg
E (A - G)
- Display
125.7 cm (49.5 inch)
- Resolution (max.)
3840 x 2160 p
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
125.7 cm
- Screen size diagonal (cm)
126 cm
- Screen size diagonal (inches)
49.5 inch
65 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
65 W
- Contrast ratio (dyn)
5000 : 1
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Range of uses
Home
- Features
Built-in speakers
- Brightness
800 cd/m²
- Response time
9.5 ms
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3203099 Iiyama ProLite LH5065UHSB-B1AG Digital signage display EEC: E (A - G) 126 cm 49.5 inch 3840 x 2160 Pixel 24/7
User & Safety Instructions
User & Safety Instructions 3203099 Iiyama ProLite LH5065UHSB-B1AG Digital signage display EEC: E (A - G) 126 cm 49.5 inch 3840 x 2160 Pixel 24/7
Description
Create dynamic, impressive content that inspires and fascinates your audience. The lively and bright LH5065UHUSB display with a brightness of 800 cd/m² can be operated in portrait or landscape format around the clock and without interruption. Its versatility can be adapted to the display requirements of your sector. Thanks to the integrated Android 11 operating system you can easily adjust the display to your needs and easily run third-party apps, including several CMS-platforms.
The integrated iiSignage² (Content Management System) gives you full control and security over your messages and advertisements from a distance. The SDM slot offers an embedded PC option for total flexibility, security and control, while the failover function ensures that your content is always displayed actively through the inputs you select. Thanks to its built-in (and detachable) WLAN module, this series is ready for remote transfer of content via your network. With the Eshare app, you can effortlessly create ideas and collaborate efficiently in your company or school. The cordless exchange is easier than ever before.
ANDROID OS
The Android operating system makes it easy to install applications, allowing you to customize the screen to meet your needs.
II.AGE²
IiSignage² is our digital signage content management platform that can be used for easy viewing and control of your content, leading to a secure management of your Iiyama displays. The Content Management System (CMS) gives you total control over your messages and advertising, which you can use from a distance easily and securely.
SIGNAL FAILOVER
Failover is a feature that automatically detects input sources. If there is no signal on the standard input, the device automatically switches to the next available input. Failover allows the customer to prioritize a number of inputs (including browser, media player, and custom) and ensures that your content is always displayed actively.
24/7
The displays are suitable for 24/7 continuous operation.
4K
The 4K resolution with 3840 x 2160 pixels offers 4 times more space than comparable Full HD displays, giving you a huge working area on the screen. Due to the high DPI (dots per inch), images are displayed unbelievably sharp and clear.
This text is machine translated.
Scope of delivery
- ProLite LH5065UHUSB-B1AG
- Cable: Mains, HDMI, RS-232C
- Remote control with batteries
- User manual.













