
Iiyama ProLite LH5541UHS-B2 Digital signage display EEC: G (A - G) 139 cm 54.6 inch 3840 x 2160 Pixel 24/7

Iiyama ProLite LH5541UHS-B2 Digital signage display
Highlights & Details
- Screen size diagonal: 139 cm (54.6 inch)
- Display resolution: 3840 x 2160 Pixel
- Energy efficiency rating (calc): G (A - G)
- Thin bezel design, Built-in speaker, Built-in media player, Fanless design
- Operating time (console): 24/7
Technical specifications
- OSD MENU LANGUAGES: EN, DE, FR, ES, IT, CN, RU, JP, CZ, NL, PL, SV, FI, DA, NB
- Operating keys Power
- Adjustable parameters: Picture (picture format, color temp, noise suppression, dynamic contrast, gamma, brightness, black level, color, contrast, color sharpness, RGB range, resetting), sound (treble, bass, Balance, Speaker, Audio Out, Reset), General Settings 1 (Menu Languages, Clock, Schedule, HDMI CEC Link, HDMI Modes, communication setting), screen (automatic adjustment, clock, phase, H. position, V. position, reset), general settings 2 (automatic power off, network standby, power management, automatic signal detection, automatic playback, local KB lock, RC lock, monitor ID, LED, pixel shift, information, resetting to factory settings)
- MTBF: 50000 hours (without backlight)
- Product type
Digital signage display
- Screen size diagonal (inches)
54 inch
- Features
Thin bezel design
Built-in speaker
Built-in media player
Fanless design
- Display technology
LED
- Operating time (console)
24/7
- Brightness
500 cd/m²
- Static contrast ratio
1200 : 1
- Viewing angle
178°
- Display resolution
3840 x 2160 Pixel
- Dot pitch (horizontal)
0.315 mm
- Dot pitch (vertical)
0.315 mm
- Image format
16:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Network/internet function
LAN
- Wi-Fi
no
- Controller
Remote control
- No. of HDMI connections
3
- No. of USB ports
1 x
- Interfaces
VGA
HDMI™
Audio line in
RS232c
RJ45
Infrared
USB A (USB 2.0)
- Power supply (details)
AC 100 – 240 V, 50 Hz
400 x 400 mm
- Factory colour
Black
- Dim
(W x H x D) 1237.5 x 710 x 55 mm
- Width
1237.5 mm
- Height
710 mm
- Depth
55 mm
- Weight
14.3 kg
G (A - G)
- Display
138.7 cm (54.6 inch)
- Resolution (max.)
3840 x 2160 p
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
138.7 cm
- Screen size diagonal (cm)
139 cm
- Screen size diagonal (inches)
54.6 inch
- Power consumption (off)
0.3 W
- Power consumption (ON)
139 W
- Standby consumption
0.5 W
- Contrast ratio (dyn)
1200 : 1
- No. of HDMI ports
3 x
- Range of uses
Home
- Features
Built-in speakers
- Brightness
500 cd/m²
- Response time
8 ms
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3062434 Iiyama ProLite LH5541UHS-B2 Digital signage display EEC: G (A - G) 139 cm 54.6 inch 3840 x 2160 Pixel 24/7
User & Safety Instructions
User & Safety Instructions 3062434 Iiyama ProLite LH5541UHS-B2 Digital signage display EEC: G (A - G) 139 cm 54.6 inch 3840 x 2160 Pixel 24/7
Description
4K
The 4K resolution with 3840 x 2160 pixels offers 4 times more space than comparable Full HD displays, giving you a huge working area on the screen. Due to the high DPI (dots per inch), images are displayed unbelievably sharp and clear.
MEDIA PLAYER
Play your favorite music and watch your most beautiful videos or pictures, directly on the display from your USB-stick or use the integrated media player.
LAN CONTROLLER
The LAN-control enables adjustments in the OSD-menu of the display via your network (software not included).
IPS
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.
24/7
The displays are suitable for 24/7 continuous operation.
This text is machine translated.
Scope of delivery
- Power cable;
- HDMI Cables
- RS 232C cable
- Guide to commissioning
- Safety instructions
- Remote control
- Batteries

















