
Iiyama ProLite LH7565UHSB-B1 Digital signage display EEC: E (A - G) 190.5 cm (75 inch) 3840 x 2160 Pixel 24/7 Anti burn-

Iiyama LH7565UBS-B1 Signage Display Kiosk Design 189.2 cm (74.5")
Highlights & Details
- Screen size 190.5 cm (75 inch)
- Display resolution: 3840 x 2160 Pixel
- Anti burn-in function, Media playback function, Built-in speaker, Software included
- Operating time (console): 24/7
Technical specifications
- Product type
Digital signage display
- Features
Anti burn-in function
Media playback function
Built-in speaker
Software included
- Display technology
LCD
- Operating time (console)
24/7
- Brightness
800 cd/m²
- Static contrast ratio
1200 : 1
- Contrast ratio (dyn)
1200 : 1
- Hor. viewing angle
178°
- Vertical viewing angle
89°
- Display resolution
3840 x 2160 Pixel
- Dot pitch
0.429 mm
- Image format
16:9
- Response time
8 ms
- Network/internet function
LAN
WiFi
- Wi-Fi
built-in
- Controller
Remote control
USB
- No. of HDMI connections
2
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
DisplayPort
RS232c
RJ45
Audio line out
Audio line in
Infrared
- Power supply (details)
100 - 240 V
- Power consumption (standby)
0.5 W
600 x 400 mm
- Factory colour
Black
- Width
1679 mm
- Height
959 mm
- Depth
55 mm
- Weight
29 kg
E (A - G)
- Dim
(W x H x D) 1679 x 959 x 55 mm
- Display
190.5 cm (75 inch)
- Resolution (max.)
3840 x 2160 p
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
190.5 cm
- Screen size diagonal (cm)
189 cm
- Screen size diagonal (inches)
75 inch
107 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
107 W
- Frame rate
60 Hz
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Range of uses
Home
- Features
Built-in speakers
- Brightness
800 cd/m²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3203097 Iiyama ProLite LH7565UHSB-B1 Digital signage display EEC: E (A - G) 190.5 cm (75 inch) 3840 x 2160 Pixel 24/7 Anti burn-
User & Safety Instructions
User & Safety Instructions 3203097 Iiyama ProLite LH7565UHSB-B1 Digital signage display EEC: E (A - G) 190.5 cm (75 inch) 3840 x 2160 Pixel 24/7 Anti burn-
Description
Create dynamic, impressive content that inspires and fascinates your audience. The lively and bright LH7565UHUSB display with a brightness of 800 cd/m² can be operated in portrait or landscape format around the clock and without interruption. Its versatility can be adapted to the display requirements of your sector. Thanks to the integrated Android 11 operating system you can easily adjust the display to your needs and easily run third-party apps, including several CMS-platforms.
The integrated iiSignage² (Content Management System) gives you full control and security over your messages and advertisements from a distance. The SDM slot offers an embedded PC option for total flexibility, security and control, while the failover function ensures that your content is always displayed actively through the inputs you select. Thanks to its built-in (and detachable) WLAN module, this series is ready for remote transfer of content via your network. With the Eshare app, you can effortlessly create ideas and collaborate efficiently in your company or school. The cordless exchange is easier than ever before.
II.AGE²
IiSignage² is our digital signage content management platform that can be used for easy viewing and control of your content, leading to a secure management of your Iiyama displays. The Content Management System (CMS) gives you total control over your messages and advertising, which you can use from a distance easily and securely.
ANDROID OS
The Android operating system makes it easy to install applications, allowing you to customize the screen to meet your needs.
SIGNAL FAILOVER
Failover is a feature that automatically detects input sources. If there is no signal on the standard input, the device automatically switches to the next available input. Failover allows the customer to prioritize a number of inputs (including browser, media player, and custom) and ensures that your content is always displayed actively.
24/7
The displays are suitable for 24/7 continuous operation.
4K
The 4K resolution with 3840 x 2160 pixels offers 4 times more space than comparable Full HD displays, giving you a huge working area on the screen. Due to the high DPI (dots per inch), images are displayed unbelievably sharp and clear.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.


















