
Iiyama ProLite P1671HSC-B1 Portable monitor EEC D (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 3 ms HDMI™, Headphone j

Highlights & Details
Iiyama ProLite P1671HSC-B1 Portable monitor
- Screen size 39.6 cm (15.6 inch) Full HD, 1920 x 1080 p;Response time: 3 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, Headphone jack (3.5 mm), USB C®;Full HD, Freesync, Built-in speakers, Tiltable
Technical specifications
- Screen technology: LED
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 5000000:1
- 0.17925 x 0.17925 mm pixel distance
- Market Positioning: Business
- HDMI version 1.4
- Tilt angle range -45 - 60°
- Energy efficiency rating (HDR): Not available
- Product type
Portable monitor
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
39.5 cm
- Screen size diagonal (inches)
15.6 inch
- Screen size diagonal (inches)
15 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
3 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
5000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.179 mm
- Factory colour
Black
- Interfaces
HDMI™
Headphone jack (3.5 mm)
USB C®
- No. of HDMI ports
1 x
- Features
Full HD
Freesync
Built-in speakers
Tiltable
- Audio power (max.)
2 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync
VESA adaptive sync
- Curved monitor
No
- HDR support
No
- Width
355.5 mm
- Height
211 mm
- Depth
12 mm
- Weight
700 g
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 300 cm x 355.5 mm x 211 mm
- Screen size/position settings
Tilt
- Display size
- 23 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
Full HD
D (A - G)
- Display
39.6 cm (15.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
8 W
- Standby consumption
0.5 W
- Device depth (without stand)
12 mm
- Length
300 cm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
211 mm
- Type
internal
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Weight (without stand)
700 g
- Width (without stand)
355.5 mm
- VESA mounting
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- NTSC coverage (typical)
72 %
- Horizontal scan range
15 - 82 kHz
- Flicker-free technology
yes
- USB Power Delivery up to
15 W
- Quick start guide
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
10 kWh
- HDMI
yes
- HDCP
yes
- LED backlight
yes
- Number of OSD languages
11
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
34.4 cm
- Viewable size, vertical
19.4 cm
Documents & Downloads
Datasheet
Datasheet 3532506 Iiyama ProLite P1671HSC-B1 Portable monitor EEC D (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 3 ms HDMI™, Headphone j
User & Safety Instructions
User & Safety Instructions 3532506 Iiyama ProLite P1671HSC-B1 Portable monitor EEC D (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 3 ms HDMI™, Headphone j
Description
This text is machine translated.
Features
- 39.6 cm (15.6") LED IPS
- Full HD 1920 x 1080 pixels 16:9
- 60 Hz 3 MS 250 CD/m² 1000:1
- AMD FreeSync Flicker-free technology
- D 10 kWh 8 W
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















