
Iiyama ProLite T1531SR-B1S Touchscreen EEC: E (A - G) 38.1 cm (15 inch) 1024 x 768 p 4:3 18 ms HDMI™, DisplayPort, Audio

15" resistive touch, VA-panel, 1024x768,
Highlights & Details
- Screen size 38.1 cm (15 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Audio line out, VGA;Response time: 18 ms;Touchscreen, VESA Mount 100 x 100 mm, Blue light reduction, Built-in speakers, Tiltable
Technical specifications
- Product type
Touchscreen
- Image format
4:3
- Response time
18 ms
- Contrast ratio (dyn)
2500 : 1
- Static contrast ratio
2500 : 1
- Brightness
280 cd/m²
- Hor. viewing angle
176°
- Vertical viewing angle
176°
- Panel technology
VA LCD
- Dot pitch
0.297 mm
- Wall mounting option
100 x 100 mm VESA standard
- Factory colour
Black
- Features
Touchscreen
VESA Mount 100 x 100 mm
Blue light reduction
Built-in speakers
Tiltable
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Interfaces
HDMI™
DisplayPort
Audio line out
VGA
- No. of DisplayPort
1 x
- Width
351 mm
- Height
307 mm
- Depth
200 mm
- Dim
(W x H x D) 351 x 307 x 200 mm
- Weight
4.1 kg
- Power consumption (standby)
1.5 W
- Display type
Touch display
- Display size
- 23 inch
E (A - G)
- Screen coating
Matt
Anti-glare
Scratch-resistant
- Display
38.1 cm (15 inch)
- Screen size/position settings
Tilt
- Audio power (max.)
1 W
- Inclination
-5/+90
- Power supply (details)
100 - 240V 50/60Hz
- Touchscreen (display)
Yes
- Resolution (max.)
1024 x 768 p
- Display (cm)
38.1 cm
- Screen size diagonal (cm)
38 cm
- Screen size diagonal (inches)
15 inch
11 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
16 W
- Frame rate
60 Hz
- Range of uses
Home
- Display resolution mode
XGA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3123533 Iiyama ProLite T1531SR-B1S Touchscreen EEC: E (A - G) 38.1 cm (15 inch) 1024 x 768 p 4:3 18 ms HDMI™, DisplayPort, Audio
User & Safety Instructions
User & Safety Instructions 3123533 Iiyama ProLite T1531SR-B1S Touchscreen EEC: E (A - G) 38.1 cm (15 inch) 1024 x 768 p 4:3 18 ms HDMI™, DisplayPort, Audio
Description
Touch technology - resistive
Touch monitors based on five-wire resistive technology are extremely durable and can be used in a variety of environments.
VA technology
VA technology offers higher contrast, better color reproduction and wider viewing angle than TN technology. The picture looks good regardless of the viewing angle.
IP54
The IP code classifies devices according to their resistance to foreign bodies and water. IP54 means that the monitor can be operated in dusty environments and is resistant to water jets.
Stereo speakers
The monitor is equipped with high-quality stereo loudspeakers.
VESA standard
You can attach the screen to any VESA-compatible bracket/mounting arm.
This text is machine translated.
Features
- Touch-sensitive technology
- VA technology
- IP54
- Stereo speakers
- VESA standard
Scope of delivery
- Cable
- Quick guide.















