
Iiyama ProLite T1532MSC-B1S Touchscreen EEC: E (A - G) 38.1 cm (15 inch) 1024 x 768 p 4:3 8 ms HDMI™, DisplayPort, Audio

15" PCAP Bezel Free Front, 10P Touch, 10
Highlights & Details
- Screen size 38.1 cm (15 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Audio line out, VGA;Response time: 8 ms;Touchscreen, VESA Mount 100 x 100 mm, Blue light reduction, Built-in speakers, Tiltable
Technical specifications
- Product type
Touchscreen
- Image format
4:3
- Response time
8 ms
- Contrast ratio (dyn)
800 : 1
- Static contrast ratio
800 : 1
- Brightness
350 cd/m²
- Hor. viewing angle
176°
- Vertical viewing angle
176°
- Panel technology
TN LCD
- Dot pitch
0.297 mm
- Wall mounting option
100 x 100 mm VESA standard
- Factory colour
Black
- Features
Touchscreen
VESA Mount 100 x 100 mm
Blue light reduction
Built-in speakers
Tiltable
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Interfaces
HDMI™
DisplayPort
Audio line out
VGA
- No. of DisplayPort
1 x
- Width
351 mm
- Height
607 mm
- Depth
200 mm
- Dim
(W x H x D) 351 x 607 x 200 mm
- Weight
3.7 kg
- Power consumption (standby)
1.5 W
- Display type
Touch display
- Display size
- 23 inch
E (A - G)
- Screen coating
Matt
Anti-glare
Scratch-resistant
- Display
38.1 cm (15 inch)
- Screen size/position settings
Tilt
- Audio power (max.)
1 W
- Inclination
-5/+90
- Power supply (details)
100 - 240V 50/60Hz
- Touchscreen (display)
Yes
- Resolution (max.)
1024 x 768 p
- Display (cm)
38.1 cm
- Screen size diagonal (cm)
38 cm
- Screen size diagonal (inches)
15 inch
10 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
16 W
- Frame rate
60 Hz
- Range of uses
Home
- Display resolution mode
XGA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3123534 Iiyama ProLite T1532MSC-B1S Touchscreen EEC: E (A - G) 38.1 cm (15 inch) 1024 x 768 p 4:3 8 ms HDMI™, DisplayPort, Audio
User & Safety Instructions
User & Safety Instructions 3123534 Iiyama ProLite T1532MSC-B1S Touchscreen EEC: E (A - G) 38.1 cm (15 inch) 1024 x 768 p 4:3 8 ms HDMI™, DisplayPort, Audio
Description
IP54
The IP code classifies devices according to their resistance to foreign objects and water. IP54 means that the monitor can be operated in dusty environments and is resistant to jets of water.
Scratch-proof
Scratch-proof is especially important for touch-screen monitors, which are used in schools and public buildings. The glass coating protects the screen and ensures its durability. Even if the coating is damaged, it does not affect the touch function.
Stereo speakers
The monitor is equipped with high-quality stereo loudspeakers.
VESA standard
You can attach the screen to any VESA-compatible bracket/mounting arm.
Capacitive touch technology
This technology uses electrical conductivity. Contact is detected because the electrical capacity changes where your finger touches the screen's glass coating. The coating provides not only excellent image quality, but also durability and scratch resistance. Moreover, scratches on the screen do not impair the touch function. The display detects contact with the finger (also with a latex glove) or a special pen.
This text is machine translated.
Features
- IP54
- Scratch-resistant
- Stereo speakers
- VESA standard
- Touch technology - capacitive
Scope of delivery
- Cable
- Quick guide.














