
Iiyama ProLite T1624MSC-B1 Touchscreen EEC: E (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 25 ms HDMI™, Audio line out

T1624MSC-B1 / 15.6" PCAP 10P TOUCH, 1920
Highlights & Details
- Screen size 39.6 cm (15.6 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, Audio line out, USB A (USB 2.0);Response time: 25 ms;Touchscreen, VESA Mount 100 x 100 mm, Built-in speakers
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
25 ms
- Contrast ratio (dyn)
800 : 1
- Static contrast ratio
800 : 1
- Brightness
450 cd/m²
- Hor. viewing angle
85°
- Vertical viewing angle
85°
- Panel technology
IPS LCD
- Dot pitch
0.179 mm
- Wall mounting option
100 x 100 mm VESA standard
- Factory colour
Black
- Features
Touchscreen
VESA Mount 100 x 100 mm
Built-in speakers
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- Interfaces
HDMI™
Audio line out
USB A (USB 2.0)
- Width
388 mm
- Height
245 mm
- Depth
159 mm
- Dim
(W x H x D) 388 x 245 x 159 mm
- Weight
2.6 kg
- Power consumption (standby)
0.5 W
- Display type
Touch display
- Display size
- 23 inch
E (A - G)
- Screen coating
Matt
Anti-glare
Scratch-resistant
- Display
39.6 cm (15.6 inch)
- Audio power (max.)
2 W
- Power supply (details)
100 - 240V 50/60Hz
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
- Screen size diagonal (cm)
39.5 cm
- Screen size diagonal (inches)
15.6 inch
11 kWh/year
- Power consumption (off)
0.1 W
- Power consumption (ON)
7 W
- Frame rate
60 Hz
- Range of uses
Home
- Display resolution mode
Full HD
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3123507 Iiyama ProLite T1624MSC-B1 Touchscreen EEC: E (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 25 ms HDMI™, Audio line out
User & Safety Instructions
User & Safety Instructions 3123507 Iiyama ProLite T1624MSC-B1 Touchscreen EEC: E (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 25 ms HDMI™, Audio line out
Description
Touch technology - capacitive
This technology uses a sensor network of micro-fine wires integrated into the glass surface. If the disc is touched, electrical signals are altered and the touch position can be calculated and passed on to the controller. The glass surface of this technology is extremely durable, the touch functionality remains unaffected, even if the glass is scratched. It offers a perfect image playback and can be operated with the fingers (also with latex gloves) or magnetic pens.
Media Player
Play your favorite music and watch your most beautiful videos or pictures, directly on the display from your USB-stick or use the integrated media player.
IPS technology
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.
Full HD
With a resolution of 1920×1080p high-resolution images are displayed. The high-quality panel offers a multiple of the area that can be represented as compared to a standard LCD. For example, more image content compared to an LCD with a resolution of 1280×1024p.
Stereo speakers
Equipped with two high-quality stereo speakers.
This text is machine translated.
Features
- Touch technology - capacitive
- Media Player
- IPS technology
- Full HD
- Stereo speakers
Scope of delivery
- Cable
- Quick guide.
















