
Iiyama ProLite T1721MSC-B2 Touchscreen EEC: E (A - G) 43.2 cm (17 inch) 1280 x 1024 p 5:4 5 ms VGA, HDMI™, Audio line ou
Iiyama ProLite T1721MSC-B2 Touchscreen
Highlights & Details
- Screen size 43.2 cm (17 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: VGA, HDMI™, Audio line out, USB;Response time: 5 ms;Built-in speakers, Tiltable, Touchscreen, VESA Mount 100 x 100 mm, Blue light reduction, IPX3 front side (water- and dust-proof)
Technical specifications
- Touch-screen technology: Projectively capacitive
- Touchpoints: 10 (HID, only if the operating system supports this)
- Touch-method: Pen, finger, glove (latex)
- Touch surface USB
- Supported operating systems: All Iiyama monitors are plug & play compatible with Windows and Linux. Details of the supported operating system for the Touch models can be found in the product manual in the download area.
- Glass thickness 1.5mm
- Glass hardness: 7h
- OSD key lock: Yes
- Operating buttons: Menu, up/ left/ automatic. Setting, Down/ Right, Back/ Exit, On/ Off
- Adjustable parameters: Picture (illumination, brightness, contrast, sharpness) display (autom. Setting, H. position, V. position, pixel clock, phase) color (color temperature, picture mode) input, audio (volume, mute, audio source) Other (reset, OSD time, OSD H. POSITION, OSD V. POSITION, LANGUAGE) INFORMATION
- Plug & Play DDC2B
- MTBF: 50000 hours
- Product type
Touchscreen
- Resolution (max.)
1280 x 1024 p
- Screen size diagonal (cm)
43 cm
- Screen size diagonal (inches)
17 inch
- Screen size diagonal (inches)
17 inch
- Image format
5:4
- Panel technology
IPS LED
- Touchscreen (display)
Yes
- Frame rate
80 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.264 mm
- Factory colour
Black
- Interfaces
VGA
HDMI™
Audio line out
USB
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Features
Built-in speakers
Tiltable
Touchscreen
VESA Mount 100 x 100 mm
Blue light reduction
IPX3 front side (water- and dust-proof)
- Audio power (max.)
2 x 2 W
- Inclination
-10/+70
- Hor. viewing angle
170°
- Vertical viewing angle
160°
- Curved monitor
No
- HDR support
No
- Width
392.5 mm
- Height
364 mm
- Depth
198 mm
- Weight
4.4 kg
- Power supply (details)
DC 12 V
- Dim
(W x H x D) 392.5 x 364 x 198 mm
- Screen size/position settings
Tilt
- OSB languages
English
German
French
Spanish
Italian
Chinese
Japanese
- Display size
- 23 inch
- Display type
Touch colour display
- Range of uses
Home
- Display resolution mode
SXGA
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
43.2 cm (17 inch)
- Display (cm)
43.2 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
20 W
- Standby consumption
1.5 W
- Points of contact
10
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3088287 Iiyama ProLite T1721MSC-B2 Touchscreen EEC: E (A - G) 43.2 cm (17 inch) 1280 x 1024 p 5:4 5 ms VGA, HDMI™, Audio line ou
Description
TOUCH TECHNOLOGY - CAPACITIVE
This technology uses a sensor network of micro-fine wires integrated into the glass surface. If the disc is touched, electrical signals are altered and the touch position can be calculated and passed on to the controller. The glass surface of this technology is extremely durable, the touch functionality remains unaffected, even if the glass is scratched. It offers a perfect image playback and can be operated with the fingers (also with latex gloves) or magnetic pens.
SCRATCH-PROOF
Scratch resistance is essential for touch solutions used in public places and schools. This is achieved by a glass pane on the screen. It guarantees a long life of the touch-function and even more importantly, the touch-function remains unaffected, even when the glass is scratched.
SPEAKERS
Equipped with two high-quality stereo speakers.
VESA
A standard which makes it very easy to attach a wall or a table mount.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor













