

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Touchscreen
5:4
5 ms
1000 : 1
1000 : 1
250 cd/m²
85°
85°
TN LCD
0.264 mm
100 x 100 mm VESA standard
10
Black
Touchscreen
VESA Mount 100 x 100 mm
Blue light reduction
Tiltable
1 x
1 x
HDMI™
DisplayPort
VGA
Audio line out
1 x
387 mm
378 mm
240 mm
(W x H x D) 387 x 378 x 240 mm
4.9 kg
1.5 W
Touch display
- 23 inch
E (A - G)
Matt
Anti-glare
Scratch-resistant
43.2 cm (17 inch)
Tilt
1 W
-5/+90
English
German
French
Japanese
Italian
Spanish
100 - 240V 50/60Hz
Yes
1280 x 1024 p
43.2 cm
43 cm
17 inch
12 kWh/year
0.3 W
20 W
80 Hz
Home
Full HD
yes
Datasheet 3123551 Iiyama ProLite T1732MSC-B1SAG Touchscreen EEC: E (A - G) 43.2 cm (17 inch) 1280 x 1024 p 5:4 5 ms HDMI™, DisplayPort, VG
User & Safety Instructions 3123551 Iiyama ProLite T1732MSC-B1SAG Touchscreen EEC: E (A - G) 43.2 cm (17 inch) 1280 x 1024 p 5:4 5 ms HDMI™, DisplayPort, VG