
Iiyama ProLite T1732MSC-B5X LED EEC: E (A - G) 43.2 cm (17 inch) 1280 x 1024 p 5:4 5 ms USB, HDMI™, VGA, DisplayPort, Au

Iiyama ProLite T 1732 MSC-B 5 X Touch screen Monitor
Highlights & Details
- Screen size 43.2 cm (17 inch)
- Resolution (max.): 1280 x 1024 p
- Interfaces: USB, HDMI™, VGA, DisplayPort, Audio stereo (3.5 mm jack)
- Response time: 5 ms
- IP54 water and dust proof
Technical specifications
- Product type
LED
- Image format
5:4
- Response time
5 ms
- Static contrast ratio
1000 : 1
- Brightness
250 cd/m²
- Hor. viewing angle
170°
- Vertical viewing angle
160°
- Panel technology
TN LED
- Dot pitch
0.264 mm
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Built-in speakers
Touchscreen
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Interfaces
USB
HDMI™
VGA
DisplayPort
Audio stereo (3.5 mm jack)
- No. of DisplayPort
1 x
- Width
387 mm
- Height
342 mm
- Depth
202 mm
- Dim
(W x H x D) 387 x 342 x 202 mm
- Weight
5 kg
- Power consumption (standby)
2 W
- Display type
Colour TFT/LCD
- Display size
- 23 inch
E (A - G)
- Display
43.2 cm (17 inch)
- Inclination
-5/+90
- Touchscreen (display)
Yes
- Resolution (max.)
1280 x 1024 p
- Display (cm)
43.2 cm
- Screen size diagonal (cm)
43.18 cm
- Screen size diagonal (inches)
17 inch
- Power consumption (ON)
19 W
- Range of uses
Home
- Display resolution mode
SXGA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1715393 Iiyama ProLite T1732MSC-B5X LED EEC: E (A - G) 43.2 cm (17 inch) 1280 x 1024 p 5:4 5 ms USB, HDMI™, VGA, DisplayPort, Au
User & Safety Instructions
User & Safety Instructions 1715393 Iiyama ProLite T1732MSC-B5X LED EEC: E (A - G) 43.2 cm (17 inch) 1280 x 1024 p 5:4 5 ms USB, HDMI™, VGA, DisplayPort, Au
Description
TOUCH technology - capacitive
This technology uses a sensor network of micro-fine wires are integrated in the glass surface. Touch the disc, and electrical signals changed and as a result of this, the touch position is calculated and presented to the controller. The glass surface of this technology is extremely long-lasting the touch functionality remains unaffected, even if the glass is scratched. It offers a perfect image playback and can be used with the fingers (also with latex gloves) or magnetic pins can be controlled.
IP54
The IP Code certification indicates how resistant the screen under extreme conditions. With IP54, the screen up to a certain degree of dust and Wasserpritz.
Scratch-resistance
The scratch-resistance is essential important for touch solutions for public places and schools. This is achieved through a glass plate on the screen. It guarantees a long service life of the touch function and even more important, the Touch function remains unaffected, even if the glass get scratched.
SPEAKERS
Equipped with two high-quality stereo speakers.
VESA
A standard whereby you could easily wall or table holder.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.






