
Iiyama ProLite T1932MSC-B1S Touchscreen EEC: E (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 14 ms HDMI™, DisplayPort, Aud

19" PCP bezel Free Front, 10P touch, IP
Highlights & Details
- Screen size 48.3 cm (19 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Audio line out, VGA;Response time: 14 ms;Touchscreen, VESA Mount 100 x 100 mm, Blue light reduction, Tiltable, Built-in speakers
Technical specifications
- Product type
Touchscreen
- Resolution (max.)
1280 x 1024 p
- Screen size diagonal (cm)
48 cm
- Screen size diagonal (inches)
19 inch
- Screen size diagonal (inches)
19 inch
- Image format
5:4
- Panel technology
IPS LCD
- Touchscreen (display)
Yes
- Frame rate
80 Hz
- Response time
14 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.293 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Audio line out
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Touchscreen
VESA Mount 100 x 100 mm
Blue light reduction
Tiltable
Built-in speakers
- Audio power (max.)
1 W
- Inclination
-5/+90
- Power consumption (standby)
1.5 W
- Hor. viewing angle
89°
- Vertical viewing angle
89°
- Screen coating
Matt
Anti-glare
Scratch-resistant
- Width
432 mm
- Height
414 mm
- Depth
239 mm
- Weight
5.4 kg
- Power supply (details)
100 - 240V 50/60Hz
- Dim
(W x H x D) 432 x 414 x 239 mm
- Display size
- 23 inch
- Display type
Touch display
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
48.3 cm (19 inch)
- Display (cm)
48.3 cm
13 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
20 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3123559 Iiyama ProLite T1932MSC-B1S Touchscreen EEC: E (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 14 ms HDMI™, DisplayPort, Aud
User & Safety Instructions
User & Safety Instructions 3123559 Iiyama ProLite T1932MSC-B1S Touchscreen EEC: E (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 14 ms HDMI™, DisplayPort, Aud
Description
Durability is a key feature of the Iiyama ProLite T1932MSC-B1S and offers IP54 protection to withstand the stresses of daily use. Whether dust or occasional water splashes, this monitor is built for continuous use. In addition, its extensive connection options, including HDMI, VGA and DisplayPort, as well as the integrated stereo speakers offer a versatile solution for each multimedia setup.
Energy efficiency is the heart of its design. With a low power consumption of 13.4 W during operation, it provides not only for lively and clear images, but also contributes to a greener planet. With the Iiyama ProLite T1932MSC-B1S you decide for a monitor that combines power, long life and environmental friendliness.
Improved interactivity
The Iiyama ProLite T1932MSC-B1S is equipped with a 10-point multi-touch display and offers an intuitive and responsive touch experience that Ideal is suitable for interactive applications and promotes the commitment of the user.
High-quality picture quality
This monitor features a 19-inch IPS display with a native resolution of 1280 x 1024 that delivers sharp, clear images with a wide viewing angle of +89 / -89 degrees. Borderless glass and 90% light transparency ensure vivid images with excellent color accuracy.
Rugged design
The Iiyama ProLite T1932MSC-B1S was developed with a view to longevity and has the protection class IP54, which protects the monitor from dust and splash water. This makes it suitable for use in a variety of environments, from retail to industrial environments.
Versatile connectivity options
With HDMI, VGA and DisplayPort inputs, this monitor offers flexible connectivity options so it can easily be integrated into any setup.The integration of stereo speakers and multiple cable types provides a seamless all-in-one solution for multimedia applications.
Energy-efficient performance
While adhering to the energy standards the monitor works efficiently with a power consumption of only 13.4 W in the operating mode and is thus an environment-friendly choice for energy-conscious users.
This text is machine translated.
Features
- 9" IPS display with 1280 x 1024 resolution for clear, vivid images
- 10 point multi-touch screen for improved interactivity
- IP54 protection against dust and water spray for durability
- Flexible connectivity options with HDMI, VGA and DisplayPort inputs
- Energy efficient with a power consumption of only 13.4 W in operating mode
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor

















