
Iiyama ProLite T2234MSC-B1S Touchscreen EEC: E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 18 ms HDMI™, DisplayPort,

21.5" PCP bezel Free Front, speakers
Highlights & Details
- Screen size 54.6 cm (21.5 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Audio line out, VGA;Response time: 18 ms;Touchscreen, VESA Mount 100 x 100 mm, Blue light reduction, Built-in speakers, Tiltable
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
18 ms
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Brightness
350 cd/m²
- Hor. viewing angle
176°
- Vertical viewing angle
176°
- Panel technology
IPS LCD
- Dot pitch
0.247 mm
- Wall mounting option
100 x 100 mm VESA standard
- Factory colour
Black
- Features
Touchscreen
VESA Mount 100 x 100 mm
Blue light reduction
Built-in speakers
Tiltable
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Interfaces
HDMI™
DisplayPort
Audio line out
VGA
- No. of DisplayPort
1 x
- Width
518 mm
- Height
374 mm
- Depth
239 mm
- Dim
(W x H x D) 518 x 374 x 239 mm
- Weight
5.9 kg
- Power consumption (standby)
1.5 W
- Display type
Touch display
- Display size
- 23 inch
E (A - G)
- Screen coating
Matt
Anti-glare
Scratch-resistant
- Display
54.6 cm (21.5 inch)
- Screen size/position settings
Tilt
- Audio power (max.)
1 W
- Inclination
-5/+90
- Power supply (details)
100 - 240V 50/60Hz
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Screen size diagonal (cm)
54.6 cm
- Screen size diagonal (inches)
21.5 inch
16 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
21 W
- Frame rate
60 Hz
- Range of uses
Home
- Display resolution mode
Full HD
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3123535 Iiyama ProLite T2234MSC-B1S Touchscreen EEC: E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 18 ms HDMI™, DisplayPort,
User & Safety Instructions
User & Safety Instructions 3123535 Iiyama ProLite T2234MSC-B1S Touchscreen EEC: E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 18 ms HDMI™, DisplayPort,
Description
Contact by glass
The screen can be mounted under glass, and the touch function still works seamlessly. This is Ideal for areas where there is a high risk of flooding the screen, such as in restaurants.
Touch technology - capacitive
This technology uses electrical conductivity. Contact is detected because the electrical capacity changes when a finger touches the screen's glass coating. The coating provides not only excellent image quality, but also durability and scratch resistance. Moreover, scratches on the screen do not impair the touch function. The panel detects contact with a finger (also with a latex glove) or a special pen.
Scratch-proof
Scratch-proof is especially important for touch screens used in schools and public buildings. The glass coating protects the screen and ensures its durability. Even if the coating is damaged, it does not affect the touch function.
PROTECTION CLASS IP65
The IP code classifies devices according to their resistance to foreign objects and water. IP65 means that the monitor can be operated in dusty environments and is resistant to jet water.
Oleophobic coating
A special nano-coating provides for a smooth operation and a soft touch. It also makes the screen less susceptible to dirt, dust and fingerprints.
This text is machine translated.
Features
- Contact by glass
- Touch technology - capacitive
- Scratch-proof
- IP65
- Fingerprint-resistant coating
Scope of delivery
- Cable
- Quick guide.
















