
Iiyama ProLite T2238MSC-B1 Touchscreen EEC: D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, US

ProLite T2238MSC-B1
Highlights & Details
- Screen size 54.6 cm (21.5 inch)
- Energy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, DisplayPort, USB A (USB 3.1 1st gen);Response time: 5 ms;Built-in speakers, Touchscreen, VESA Mount 100 x 100 mm, Blue light reduction, Tiltable, Kensington lock
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
5 ms
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Brightness
600 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Panel technology
IPS LED
- Dot pitch
0.249 mm
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Built-in speakers
Touchscreen
VESA Mount 100 x 100 mm
Blue light reduction
Tiltable
Kensington lock
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
0 x
- No. of USB ports
2 x
- No. of VGA ports
0 x
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.1 1st gen)
- No. of DisplayPort
1 x
- Width
513 mm
- Height
354 mm
- Depth
239 mm
- Dim
(W x H x D) 513 x 354 x 239 mm
- Weight
6.8 kg
- Power consumption (standby)
0.3 W
- Display type
Touch display
- Display size
- 23 inch
D (A - G)
- Screen coating
Scratch-resistant
Anti-glare
- Display
54.6 cm (21.5 inch)
- Screen size/position settings
Tilt
- Curved monitor
No
- HDR support
No
- Audio power (max.)
2 W
- OSB languages
English
German
French
Japanese
Dutch
Russian
Italian
Spanish
- Power supply (details)
100 - 240V 50/60Hz
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Screen size diagonal (cm)
54.5 cm
- Screen size diagonal (inches)
21.5 inch
13 kWh/year
- Power consumption (off)
1.5 W
- Power consumption (ON)
12.9 W
- Frame rate
83 Hz
- Range of uses
Home
- Display resolution mode
Full HD
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2998638 Iiyama ProLite T2238MSC-B1 Touchscreen EEC: D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, US
User & Safety Instructions
User & Safety Instructions 2998638 Iiyama ProLite T2238MSC-B1 Touchscreen EEC: D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, US
Description
OPTICALLY BONDED PCAP-TOUCH-TECHNOLOGY
The optically bonded projective-capacitive (PCAP) touch technology reduces the air gap between the touch layer and the display, whereby the touch reaction is more accurate. It also improves the visual quality of the image by reducing reflections and glare. The display is also protected against dust and possible development of humidity.
IPS TECHNOLOGY
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.
SCRATCH-PROOF
Scratch resistance is essential for touch solutions used in public places and schools. This is achieved by a glass pane on the screen. It guarantees a long life of the touch-function and even more importantly, the touch-function remains unaffected, even when the glass is scratched.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.













