
Iiyama ProLite T2252MSC-B2 Touchscreen EEC: C (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, He

21.5" Bonded PCAP, 10P Touch with Anti-F
Highlights & Details
- Screen size 54.6 cm (21.5 inch)
- Energy efficiency rating (calc): C (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone input, USB A (USB 3.1 1st gen);Response time: 5 ms;Touchscreen, VESA Mount 100 x 100 mm, Blue light reduction, Built-in speakers, Headphone jack, Tiltable
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
5 ms
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Brightness
250 cd/m²
- Hor. viewing angle
85°
- Vertical viewing angle
85°
- Panel technology
IPS LCD
- Dot pitch
0.249 mm
- Wall mounting option
100 x 100 mm VESA standard
- Factory colour
Black
- Features
Touchscreen
VESA Mount 100 x 100 mm
Blue light reduction
Built-in speakers
Headphone jack
Tiltable
- No. of HDMI ports
1 x
- No. of USB ports
3 x
- Interfaces
HDMI™
DisplayPort
Headphone input
USB A (USB 3.1 1st gen)
- No. of DisplayPort
1 x
- Width
494 mm
- Height
362 mm
- Depth
239 mm
- Dim
(W x H x D) 494 x 362 x 239 mm
- Weight
4.5 kg
- Power consumption (standby)
0.4 W
- Display type
Touch display
- Display size
- 23 inch
C (A - G)
- Screen coating
Matt
Anti-glare
Scratch-resistant
- Display
54.6 cm (21.5 inch)
- Screen size/position settings
Tilt
- Audio power (max.)
1 W
- Inclination
-5/+90
- Power supply (details)
100 - 240V 50/60Hz
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Screen size diagonal (cm)
54.5 cm
- Screen size diagonal (inches)
21.5 inch
10 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
11 W
- Frame rate
60 Hz
- Range of uses
Home
- Display resolution mode
Full HD
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3123532 Iiyama ProLite T2252MSC-B2 Touchscreen EEC: C (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, He
User & Safety Instructions
User & Safety Instructions 3123532 Iiyama ProLite T2252MSC-B2 Touchscreen EEC: C (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, He
Description
Durability is an important aspect of the Iiyama ProLite T2252MSC-B2, thanks to its 7H hard coating and anti-fingerprint technology, which ensures that your screen remains clear and flawless for a long time. Even the comfort is not short: The inclination adjustment ranges from -5 to +90 degrees, and functions such as the Blue Light Reducer function and the Eco mode minimize the load on the eyes. Whether for work, training or entertainment, this monitor is equipped in such a way that it meets your requirements, complete with HDMI and USB cables for seamless connections.
Interactive touch-screen
Experience seamless interaction with the 22-inch multi-touch screen, enhanced by Projected Capacitive Touch (P-CAP) technology and palm rejection, perfect for engaging presentations and dynamic applications.
Exceptional visual clarity
With full HD 1080p resolution on a 22" IPS display, this monitor delivers bright colors, sharp images and wide viewing angle of +89 / -89 degrees, WAS ensures a high-quality display from almost any perspective.
Improved durability
Fitted with a 7H hard coating and anti-fingerprint technology, the screen stands up to daily wear and provides for clear, smudge-free images.
Optimised for comfort
Adjust the screen to your comfort with tilt angles from -5 to +90 degrees, supplemented by features such as the Blue Light Reducer function and the Eco mode, which reduces eye strain for extended use.
This text is machine translated.
Features
- 22" Full HD 1080p IPS display for vivid and sharp images
- 10-point multitouch display with P-CAP technology for interactive applications
- 7H hard coating and anti-fingerprint technology for improved durability
- Inclination adjustment from -5 to +90 degree for ergonomic viewing
- Including HDMI and USB-cable for easy setup and connectivity
Scope of delivery
- Cable
- Quick guide.



















