
Iiyama ProLite T2252MSC Touchscreen EEC: F (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 7 ms VGA, HDMI™, DisplayPort I

Iiyama ProLite T2252MSC-B1 multi-touch monitor
Highlights & Details
- Screen size 54.6 cm (21.5 inch)
- Energy efficiency rating (calc): F (A - G)
- Interfaces: VGA, HDMI™, DisplayPort;Response time: 7 ms;Full HD
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
7 ms
- Contrast ratio (dyn)
5000000 : 1
- Static contrast ratio
1000 : 1
- Brightness
250 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Panel technology
IPS LED
- Dot pitch
0.248 mm
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Full HD
- No. of DVI ports
0 x
- No. of HDMI ports
1 x
- No. of MiniDPs
0 x
- No. of Thunderbolt IFs
0 x
- No. of USB ports
0 x
- No. of VGA ports
1 x
- Interfaces
VGA
HDMI™
DisplayPort
- No. of DisplayPort
1 x
- Width
490.5 mm
- Height
370.5 mm
- Depth
220.5 mm
- Dim
(W x H x D) 490.5 x 370.5 x 220.5 mm
- Weight
4.8 kg
- Power consumption (standby)
0.5 W
- Display type
In-plane switching
- Display size
- 23 inch
F (A - G)
- Display
54.6 cm (21.5 inch)
- Resolution (max.)
1920 x 1080 p
- Display (cm)
54.6 cm
- Screen size diagonal (inches)
21.5 inch
38 kWh/year
- Power consumption (ON)
26 W
- Display resolution mode
Full HD
Documents & Downloads
Datasheet
Datasheet 1707512 Iiyama ProLite T2252MSC Touchscreen EEC: F (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 7 ms VGA, HDMI™, DisplayPort I
User & Safety Instructions
User & Safety Instructions 1707512 Iiyama ProLite T2252MSC Touchscreen EEC: F (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 7 ms VGA, HDMI™, DisplayPort I
Description
With a Full HD 1920 x 1080 resolution and a projective-capacitive 10-point touch technology, delivers the ProLite T2252MSC-B1 seamless and accurate touch experiences. The built-in IPS panel with LED background lighting offers an excellent picture quality with an exceptional color reproduction even with wide viewing angles. Thus, the ProLite T2252MSC-B1 is an excellent choice for a variety of demanding interactive applications. The flexible stand can be positioned in several angles. A pleasant and ergonomic user interface is ensured thereby. The Edge-to-edge glass and the ultra-slim design guarantees not only an eye-catching eye-catcher of the device, but also high contrast values, and brilliant colors. The ProLite T2252MSC-B1 is the ideal solution for interactive signage or for use in the retail and kiosk systems.
TOUCH technology - capacitive
This technology uses a sensor network of micro-fine wires are integrated in the glass surface. Touch the disc, and electrical signals changed and as a result of this, the touch position is calculated and presented to the controller. The glass surface of this technology is extremely long-lasting the touch functionality remains unaffected, even if the glass is scratched. It offers a perfect image playback and can be used with the fingers (also with latex gloves) or magnetic pins can be controlled.
IPS technology
The IPS panel technology offers a high contrast and good color brilliance, when a much wider viewing angle than with the standard TN panel technology.
Blue light reducer
As we all know, caused the long working at the screen (especially from short distance) an eye strain. This effect is the PC monitors stronger than in the television. One of the factors for this phenomenon is the blue light part of the screen. The decrease in the blue light share, the emitted makes it possible that our eyes feel less tired. We achieve this by adjusting the brightness of the monitor and the color temperature with the new "Blue light" function, the reducer via the OSD menu of the monitiors light switch on.
VESA
A standard whereby you could easily wall or table holder.
SPEAKERS
Equipped with two high-quality stereo speakers.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.














