
Iiyama ProLite T2254MSC Touchscreen EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 4 ms DisplayPort IPS LED

Iiyama ProLite T2254MSC Touchscreen
Highlights & Details
- Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: DisplayPort;Touchscreen
Technical specifications
- Product type
Touchscreen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
54.6 cm
- Screen size diagonal (inches)
21.5 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
Yes
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Static contrast ratio
1300 : 1
- Dot pitch
0.082 mm
- Factory colour
Black (matt)
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
2 x
- Features
Touchscreen
- Audio power (max.)
2 W
- Inclination
-5/+90
- Adjustable height
112 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
489 mm
- Height
355 mm
- Depth
241 mm
- Weight
4.9 kg
- Power supply (details)
AC 100 – 240 V, 50 Hz
- Dim
(W x H x D) 489 x 355 x 241 mm
- Display size
- 23 inch
- Display type
IPS
- Range of uses
Home
- Display resolution mode
Full HD
D (A - G)
- Display
54.6 cm (21.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
15 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
Datasheet
Datasheet 3453315 Iiyama ProLite T2254MSC Touchscreen EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 4 ms DisplayPort IPS LED
User & Safety Instructions
User & Safety Instructions 3453315 Iiyama ProLite T2254MSC Touchscreen EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 4 ms DisplayPort IPS LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor















