
Iiyama ProLite T2336MSC Touchscreen EEC: F (A - G) 58.4 cm (23 inch) 1920 x 1080 p 16:9 5 ms USB A (USB 3.2 1st gen), VG

Highlights & Details
Iiyama T 2322 MSC-B2 58.4 cm (23 inch) Touch Monitor
- Screen size 58.4 cm (23 inch)
- Energy efficiency rating (calc): F (A - G)
- Interfaces: USB A (USB 3.2 1st gen), VGA, DVI, HDMI™;Response time: 5 ms;Touchscreen, Built-in speakers
Technical specifications
- 58.4 cm (23")
- Product type
Touchscreen
- Image format
16:9
- Response time
5 ms
- Contrast ratio (dyn)
5000000 : 1
- Static contrast ratio
1000 : 1
- Brightness
213 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Panel technology
IPS LED
- Dot pitch
0.265 mm
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Touchscreen
Built-in speakers
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- No. of USB ports
4 x
- No. of VGA ports
1 x
- Interfaces
USB A (USB 3.2 1st gen)
VGA
DVI
HDMI™
- Width
561 mm
- Height
379 mm
- Depth
254 mm
- Dim
(W x H x D) 561 x 379 x 254 mm
- Weight
6.3 kg
- Power consumption (standby)
0.5 W
- Display type
Touch colour display
- Display size
- 23 inch
F (A - G)
- Display
58.4 cm (23 inch)
- Resolution (max.)
1920 x 1080 p
- Display (cm)
58.4 cm
- Screen size diagonal (inches)
23 inch
37 kWh/year
- Power consumption (ON)
25 W
Documents & Downloads
Datasheet
Datasheet 1423132 Iiyama ProLite T2336MSC Touchscreen EEC: F (A - G) 58.4 cm (23 inch) 1920 x 1080 p 16:9 5 ms USB A (USB 3.2 1st gen), VG
User & Safety Instructions
User & Safety Instructions 1423132 Iiyama ProLite T2336MSC Touchscreen EEC: F (A - G) 58.4 cm (23 inch) 1920 x 1080 p 16:9 5 ms USB A (USB 3.2 1st gen), VG
Description
Touch technology - Capacitive
This technology uses a sensor network of micro-fine wires are integrated in the glass surface. Touch the disc, and electrical signals changed and as a result of this, the touch position is calculated and presented to the controller. The glass surface of this technology is extremely long-lasting the touch functionality remains unaffected, even if the glass is scratched. It offers a perfect image playback and can be used with the fingers (even with gloves) or magnetic pins can be controlled.
Scratch-resistance
The scratch-resistance is essential important for touch solutions for public places and schools. This is achieved through a glass plate on the screen. It guarantees a long service life of the touch function and even more important, the Touch function remains unaffected, even if the glass get scratched.
Speakers
Equipped with two high-quality stereo speakers.
OverDrive ON/OFF
In the case of very fast moving graphics/images the screen can be blurred. Through the activation of the Over Drives Features, this is minimized.
Blue light reducer
As we all know, caused the long working at the screen (especially from short distance) an eye strain. This effect is the PC monitors stronger than in the television. One of the factors for this phenomenon is the blue light part of the screen. The decrease in the blue light share, the emitted makes it possible that our eyes feel less tired. We achieve this by adjusting the brightness of the monitor and the color temperature with the new "Blue light" function, the reducer via the OSD menu of the monitiors light switch on.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.













