
Iiyama ProLite T2752MSC-B1 Touchscreen EEC: E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, Head
Iiyama ProLite T2752MSC-B1 Touchscreen
Highlights & Details
- Screen size 68.6 cm (27 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB A (USB 3.2 1st gen);Response time: 5 ms;Oleophobic coating, Built-in speakers, Kensington lock, Headphone jack, Tiltable, Touchscreen, VESA Mount 100 x 100 mm
Technical specifications
- Product type
Touchscreen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
Yes
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
12000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
USB A (USB 3.2 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- No. of VGA ports
1 x
- Features
Oleophobic coating
Built-in speakers
Kensington lock
Headphone jack
Tiltable
Touchscreen
VESA Mount 100 x 100 mm
- Audio power (max.)
2 x 1 W
- Inclination
-5/+90
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-smudge
- Curved monitor
No
- HDR support
No
- Width
614 mm
- Height
239.5 mm
- Depth
403 mm
- Weight
6.7 kg
- Power supply (details)
AC 100 – 240 V, 50 Hz
- Dim
(W x H x D) 614 x 239.5 x 403 mm
- Screen size/position settings
Tilt
- OSB languages
English
German
French
Spanish
Italian
Portugese
Russian
Japanese
Dutch
Polish
- Display size
24 inch - 29 inch
- Display type
In-plane switching
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
30 W
- Standby consumption
1.5 W
- Points of contact
10
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3062431 Iiyama ProLite T2752MSC-B1 Touchscreen EEC: E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, Head
Description
OPTICALLY BONDED PCAP-TOUCH-TECHNOLOGY
The optically bonded projective-capacitive (PCAP) touch technology reduces the air gap between the touch layer and the display, whereby the touch reaction is more accurate. It also improves the visual quality of the image by reducing reflections and glare. The display is also protected against dust and possible development of humidity.
IPS TECHNOLOGY
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.
OLEOPHOBIC COATING
This special nano-coating provides a smooth grip and less resistance.
This makes the screen less static and susceptible to dirt, dust and fingerprints and improves the clarity of the content displayed on the screen.
SCRATCH-PROOF
Scratch resistance is essential for touch solutions used in public places and schools. This is achieved by a glass pane on the screen. It guarantees a long life of the touch-function and even more importantly, the touch-function remains unaffected, even when the glass is scratched.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
















