
Iiyama ProLite T2755QSC-B1 Touchscreen EEC: D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, Audi

27" IPS-Bonded PCAP 10P Touch, MPP2.0
Highlights & Details
- Screen size 68.6 cm (27 inch)
- Energy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, DisplayPort, Audio line out, USB A (USB 3.2 1st gen);Response time: 5 ms;Touchscreen, Blue light reduction, Flicker-free technology, VESA Mount 100 x 100 mm, Tiltable, Built-in speakers
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
5 ms
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Brightness
400 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
89°
- Panel technology
IPS LCD
- Dot pitch
0.233 mm
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Touchscreen
Blue light reduction
Flicker-free technology
VESA Mount 100 x 100 mm
Tiltable
Built-in speakers
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- Interfaces
HDMI™
DisplayPort
Audio line out
USB A (USB 3.2 1st gen)
- No. of DisplayPort
1 x
- Width
614 mm
- Height
365 mm
- Depth
49 mm
- Dim
(W x H x D) 614 x 365 x 49 mm
- Weight
5.8 kg
- Power consumption (standby)
1.5 W
- Display type
Touch display
- Display size
24 inch - 29 inch
D (A - G)
- Screen coating
Matt
Anti-glare
Scratch-resistant
- Display
68.6 cm (27 inch)
- Audio power (max.)
2 W
- Power supply (details)
100 - 240V 50/60Hz
- Touchscreen (display)
Yes
- Resolution (max.)
2560 x 1440 p
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Screen size diagonal (cm)
68.4 cm
- Screen size diagonal (inches)
27 inch
17 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
35 W
- Frame rate
75 Hz
- Range of uses
Home
- Display resolution mode
Full HD
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3203090 Iiyama ProLite T2755QSC-B1 Touchscreen EEC: D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, Audi
User & Safety Instructions
User & Safety Instructions 3203090 Iiyama ProLite T2755QSC-B1 Touchscreen EEC: D (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, Audi
Description
MPP2.0 SUPPORT
The Microsoft pen protocol (MPP) is a technology used in digital pens and input pins for use with compatible devices. The protocol enables the stylus or stylus to interact with the device so that users can write, draw, and navigate on the screen. The version 2.0 reacts better to the user's touch and allows more precise control when writing or drawing on the screen. It also supports the tilt function that allows the pen to detect the angle in which it is held. This means that users can adjust the thickness and angle of their lines by tilting the pen, allowing WAS a more natural and intuitive writing and drawing experience.
OPTICALLY BONDED PCAP-TOUCH-TECHNOLOGY
The optically bonded projective-capacitive (PCAP) touch technology reduces the air gap between the touch layer and the display, whereby the touch reaction is more accurate. It also improves the visual quality of the image by reducing reflections and glare. The display is also protected against dust and possible development of humidity.
IPS TECHNOLOGY
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.
WQHD
With WQHD resolution (2560x1440p) your monitor is ready to display high-resolution pictures. This means that you can store more information on your screen, i.e. over 76% more than a monitor with full HD resolution (1920x1080).
SCRATCH-PROOF
Scratch resistance is essential for touch solutions used in public places and schools. This is achieved by a glass pane on the screen. It guarantees a long life of the touch-function and even more importantly, the touch-function remains unaffected, even when the glass is scratched.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.

















